Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Lighting Products
                                                                                                    3. Lamps & Tubes
                                                                                                    4. Compact Fluorescent Lamps
                                                                                                    Print Page

                                                                                                    FLDD4/3835

                                                                                                    LAMP, DOUBLE, D, 38W, 4PIN, 3500K

                                                                                                    PRO-LITE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PRO-LITE FLDD4/3835
                                                                                                    ManufacturerPRO-LITE
                                                                                                    Manufacturer Part NoFLDD4/3835
                                                                                                    Order Code1285095
                                                                                                    Also Known AsGTIN UPC EAN: 5051203016584
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    PRO-LITE
                                                                                                    ManufacturerPRO-LITE
                                                                                                    Manufacturer Part NoFLDD4/3835
                                                                                                    Order Code1285095
                                                                                                    Also Known AsGTIN UPC EAN: 5051203016584
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Input Power38W
                                                                                                    Lamp Base TypeGR10q
                                                                                                    Luminous Flux3000lm
                                                                                                    Average Bulb Life10000h
                                                                                                    CFL Lamp ShapeDouble D Turn Tube
                                                                                                    Color Temperature Typ3500K
                                                                                                    Light ColourWhite
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Dec-2014)

                                                                                                    Product Overview

                                                                                                    • For use with indoor and outdoor bulkheads
                                                                                                    • High light output
                                                                                                    • 4 pin
                                                                                                    • Power: 38W
                                                                                                    • 10,000 hours average lamp life
                                                                                                    • Popular white finish
                                                                                                    • 3500K colour temperature
                                                                                                    • Compatible with all current control gear

                                                                                                    Technical Specifications

                                                                                                    Input Power

                                                                                                    38W

                                                                                                    Luminous Flux

                                                                                                    3000lm

                                                                                                    CFL Lamp Shape

                                                                                                    Double D Turn Tube

                                                                                                    Light Colour

                                                                                                    White

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2014)

                                                                                                    Lamp Base Type

                                                                                                    GR10q

                                                                                                    Average Bulb Life

                                                                                                    10000h

                                                                                                    Color Temperature Typ

                                                                                                    3500K

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85393190
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Dec-2014)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.26
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.