Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Lighting Products
                                                                                                    3. Lamps & Tubes
                                                                                                    4. Compact Fluorescent Lamps
                                                                                                    Print Page

                                                                                                    DL5584

                                                                                                    LAMP, DULUX, L, CW, 55W

                                                                                                    OSRAM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OSRAM DL5584
                                                                                                    ManufacturerOSRAM
                                                                                                    Manufacturer Part NoDL5584
                                                                                                    Order Code1528662
                                                                                                    Also Known AsGTIN UPC EAN: 4050300295879
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    OSRAM
                                                                                                    ManufacturerOSRAM
                                                                                                    Manufacturer Part NoDL5584
                                                                                                    Order Code1528662
                                                                                                    Also Known AsGTIN UPC EAN: 4050300295879
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Input Power55W
                                                                                                    Lamp Base Type2G11
                                                                                                    Luminous Flux4800lm
                                                                                                    Average Bulb Life12000h
                                                                                                    CFL Lamp ShapeSingle Twin Tube
                                                                                                    Color Temperature Typ4000K
                                                                                                    Light ColourCool White
                                                                                                    Product Range-

                                                                                                    Product Overview

                                                                                                    • Designed to replace conventional tubes in modern 600x600mm modular luminaires
                                                                                                    • 4-pin base requires the use of an external starter for operation on conventional control gear
                                                                                                    • Suitable for operation on HF electronic control gear and for dimming systems
                                                                                                    • Excellent colour rendering
                                                                                                    • 2G11 base

                                                                                                    Technical Specifications

                                                                                                    Input Power

                                                                                                    55W

                                                                                                    Luminous Flux

                                                                                                    4800lm

                                                                                                    CFL Lamp Shape

                                                                                                    Single Twin Tube

                                                                                                    Light Colour

                                                                                                    Cool White

                                                                                                    Lamp Base Type

                                                                                                    2G11

                                                                                                    Average Bulb Life

                                                                                                    12000h

                                                                                                    Color Temperature Typ

                                                                                                    4000K

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Italy
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85393190
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.16
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.