Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Lighting Products
                      3. Lamps & Tubes
                      4. Emergency
                      Print Page

                      7TCA091720R0157

                      Emergency Light, Twinspot, PrimEvo, LED, White, ABS, Wall Mount, IP20

                      ABB 7TCA091720R0157
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerABB
                      Manufacturer Part No7TCA091720R0157
                      Order Code3490662
                      Product RangePrimEvo
                      Also Known AsTW220E
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      2 more incoming. You can reserve stock now

                      3 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$725.180
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$725.18
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerABB
                      Manufacturer Part No7TCA091720R0157
                      Order Code3490662
                      Product RangePrimEvo
                      Also Known AsTW220E
                      Technical Datasheet

                      Data Sheet

                      Length186mm
                      Depth53mm
                      Width108mm
                      IP / NEMA RatingIP20
                      Operating Temperature Max40°C
                      Product RangePrimEvo

                      Product Overview

                      7TCA091720R0157 is a luminaire PrimEvo Twinspot.

                      • Escape route lighting function, 67.39mA nominal current LED
                      • Wall surface mounting, 220 to 240V rated voltage
                      • IP20 degree of protection, 6.5W, 15.5V·A power consumption
                      • IK10 impact resistance rating, A++ energy efficiency class
                      • 1 number of lighting heads, 6000K colour temperature
                      • Standby mode 220lm illuminance, plastic matt cover material
                      • 2 number of batteries, plastic housing material
                      • Nickel-metal hydride battery chemical composition
                      • Industrial battery, white housing colour
                      • Dimension is 53 x 186 x 108mm (H x D x W)

                      Technical Specifications

                      Length

                      186mm

                      Width

                      108mm

                      Operating Temperature Max

                      40°C

                      Depth

                      53mm

                      IP / NEMA Rating

                      IP20

                      Product Range

                      PrimEvo

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85393190
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.5
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.