Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Lighting Products
                                                                                                    3. Lamps & Tubes
                                                                                                    4. Emergency
                                                                                                    Print Page

                                                                                                    PEL00581

                                                                                                    Twinspot, Emergency, LED, Non Maintained, IP65, 5 W, 220 - 240 VAC

                                                                                                    PRO ELEC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PRO ELEC PEL00581
                                                                                                    ManufacturerPRO ELEC
                                                                                                    Manufacturer Part NoPEL00581
                                                                                                    Order Code2843359
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 25 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$400.510
                                                                                                    3+HK$372.500
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$400.51
                                                                                                    Add Part No. / Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    PRO ELEC
                                                                                                    ManufacturerPRO ELEC
                                                                                                    Manufacturer Part NoPEL00581
                                                                                                    Order Code2843359
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Length305mm
                                                                                                    Depth76mm
                                                                                                    Width305mm
                                                                                                    IP / NEMA RatingIP65
                                                                                                    Operating Temperature Max35°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    This non maintained, twin spotlight, wall mounted emergency light has over charge and over discharge protection and provides continuous illumination for more than 3 hours.

                                                                                                    • 2x 3W, Fully adjustable twinspot heads
                                                                                                    • 24-Hour recharging time
                                                                                                    • Self-test function
                                                                                                    • Wall-mounted
                                                                                                    • Non-maintained
                                                                                                    • 3.6V, 6Ah, Ni-Cad battery
                                                                                                    • Lumens: 600lm
                                                                                                    • IP65 Rated

                                                                                                    Technical Specifications

                                                                                                    Length

                                                                                                    305mm

                                                                                                    Width

                                                                                                    305mm

                                                                                                    Operating Temperature Max

                                                                                                    35°C

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Depth

                                                                                                    76mm

                                                                                                    IP / NEMA Rating

                                                                                                    IP65

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:94051040
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):1.908
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.