Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$186.830 |
| 3+ | HK$163.470 |
Price for:Each
Minimum: 1
Multiple: 1
HK$186.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
A 5W rechargeable LED worklight that can be charged and discharged 500 times. The built in LED lamp has a luminous flux of 375 lumens with a beam angle of 120° and has an IP rating of IP65. The light can be tilted up and down and has a 360° rotation making it an ideal, robust and reliable illumination source for many locations and environments.
- Built-in LED lamp (Can not be changed)
- Battery lifespan: 500 times charging and discharging
- Number of switching cycles: 15,000
- Tilts up and down with 360° rotation
- Lithium ion rechargeable battery
- Insulated grip handle
- Safety glass cover
- Luminous Flux: 375lm
- Beam Angle: 120°
- IP Rating: IP65
- Mains Supply: 100-240V AC
- Car Charger: 12-24V DC
- Dimensions: 145.5x169x250mm
- Weight: 0.96kg
- Energy Rating: E
Technical Specifications
Length
235.5mm
Supply Voltage
230V
Product Range
-
SVHC
To Be Advised
Light Source
COB LED
Power Rating
5W
Plug Type
Car Lighter, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.122