Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Office, Computer & Networking Products
                      3. Computer Products
                      4. Hardware
                      5. Mounting Hardware
                      Print Page

                      9200-2

                      Computer Bracket, Standard, D-Sub, 9 Pin, Nickel Plated Steel, PCI

                      KEYSTONE 9200-2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSTONE
                      Manufacturer Part No9200-2
                      Order Code1651668
                      Product RangeTUK SGACK902S Keystone Coupler
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerKEYSTONE
                      Manufacturer Part No9200-2
                      Order Code1651668
                      Product RangeTUK SGACK902S Keystone Coupler
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeExpansion Slot D Sub Cut Out
                      Product RangeTUK SGACK902S Keystone Coupler
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      The 9200-2 is an EISA/ISA or PCI Standard Blank Bracket designed to accommodate a large variety of board size and height. The blank can be machined or stamped for prototype or low volume production. The device is nickel-plated for a clean look and a protective finish. The standard cut-outs can be added to these blanks to suit specific production needs.

                      • Premium quality
                      • Standard blank style

                      Applications

                      Computers & Computer Peripherals

                      Technical Specifications

                      Accessory Type

                      Expansion Slot D Sub Cut Out

                      SVHC

                      No SVHC (10-Jun-2022)

                      Product Range

                      TUK SGACK902S Keystone Coupler

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:83025000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.01364
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.