Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Optoelectronics & Displays
                      3. Displays
                      4. LCD Displays
                      5. Alphanumeric LCD Displays
                      Print Page

                      MD24005A6W-FPTLRGB

                      Alphanumeric LCD, 40 x 2, Black on RGB, 5V, Transflective

                      MIDAS DISPLAYS MD24005A6W-FPTLRGB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMD24005A6W-FPTLRGB
                      Order Code3813146
                      Product RangeMD24005A
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      9 In Stock

                      Need more?

                      9 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$274.420
                      5+HK$260.670
                      10+HK$239.110
                      50+HK$228.800
                      100+HK$224.480
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$274.42
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMD24005A6W-FPTLRGB
                      Order Code3813146
                      Product RangeMD24005A
                      Technical Datasheet

                      Data Sheet

                      Character Count x Line40 x 2
                      Display AppearanceBlack on RGB
                      Logic Voltage5V
                      Interface Type-
                      Font Set-
                      Display ModeTransflective
                      Character Size5.55mm
                      LCD Display TypeFSTN
                      Module Size182mm x 33.5mm
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      Display ConstructionCOB
                      Backlighting ColourRGB
                      Product RangeMD24005A
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Character Count x Line

                      40 x 2

                      Logic Voltage

                      5V

                      Font Set

                      -

                      Character Size

                      5.55mm

                      Module Size

                      182mm x 33.5mm

                      Operating Temperature Max

                      70°C

                      Backlighting Colour

                      RGB

                      SVHC

                      No SVHC (27-Jun-2024)

                      Display Appearance

                      Black on RGB

                      Interface Type

                      -

                      Display Mode

                      Transflective

                      LCD Display Type

                      FSTN

                      Operating Temperature Min

                      -20°C

                      Display Construction

                      COB

                      Product Range

                      MD24005A

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85312095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.12
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.