Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Optoelectronics & Displays
                      3. Displays
                      4. LCD Displays
                      5. Graphic LCD Displays
                      Print Page

                      MC122032C6W-SPTLY

                      Graphic LCD, 122 x 32, Black on Yellow / Green, 5V, Parallel, No Font, Transflective

                      MIDAS DISPLAYS MC122032C6W-SPTLY
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMC122032C6W-SPTLY
                      Order Code2342654
                      Product RangeMC122032C6W
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      10 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$200.550
                      5+HK$189.960
                      10+HK$179.030
                      50+HK$170.930
                      100+HK$169.360
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$200.55
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMC122032C6W-SPTLY
                      Order Code2342654
                      Product RangeMC122032C6W
                      Technical Datasheet

                      Data Sheet

                      Resolution122 x 32
                      Display AppearanceBlack on Yellow / Green
                      Logic Voltage5V
                      Interface TypeParallel
                      Font SetNo Font
                      Display ModeTransflective
                      LCD Display TypeSTN
                      Module Size59mm x 29.3mm
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      Display ConstructionCOB
                      Backlighting ColourYellow / Green LED
                      Product RangeMC122032C6W
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      • Graphic LCD module
                      • Resolution 122x32 dots (122 x 32)
                      • Positive mode yellow/green STN material
                      • Appearance blue/black dots on yellow/green background
                      • Transflective technology, for both outdoor and indoor applications
                      • Chip on Board construction (COB) for easy mounting and connection
                      • Onboard AVANT SBN1661G Controller with standard parallel interface
                      • 5V logic supply, 1/32 display duty and 1/7 driving bias
                      • Yellow/green LED backlight
                      • Preferred 6 o'clock viewing angle
                      • Wide operating temperature range -20 to +70oC
                      • 18-way through-hole SIL connection (top, right) with 1.27mm pitch
                      • Overall dimensions - 59.0 x 29.3 x 5.5mm
                      • Same foot print as Midas MC21605F series 16 x 2 alphanumeric LCD module
                      • Viewing area - 52.0 x 15.0mm
                      • Dot size - 0.345 x 0.345mm

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      Resolution

                      122 x 32

                      Logic Voltage

                      5V

                      Font Set

                      No Font

                      LCD Display Type

                      STN

                      Operating Temperature Min

                      -20°C

                      Display Construction

                      COB

                      Product Range

                      MC122032C6W

                      Display Appearance

                      Black on Yellow / Green

                      Interface Type

                      Parallel

                      Display Mode

                      Transflective

                      Module Size

                      59mm x 29.3mm

                      Operating Temperature Max

                      70°C

                      Backlighting Colour

                      Yellow / Green LED

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD/Ultra_Librarian EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85312095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.04
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.