Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Optoelectronics & Displays
                      3. Displays
                      4. LCD Displays
                      5. Graphic LCD Displays
                      Print Page

                      MD256128A6W-FPTLW

                      Graphic LCD, 256 x 128 Pixels, Black on White, 3.3V, Multi, Transflective

                      MIDAS DISPLAYS MD256128A6W-FPTLW
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMD256128A6W-FPTLW
                      Order Code3565076
                      Product RangeMD256128A
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      26 In Stock

                      34 more incoming. You can reserve stock now

                      26 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$203.710
                      5+HK$192.960
                      10+HK$181.850
                      50+HK$173.620
                      100+HK$172.030
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$203.71
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMD256128A6W-FPTLW
                      Order Code3565076
                      Product RangeMD256128A
                      Technical Datasheet

                      Data Sheet

                      Resolution256 x 128 Pixels
                      Display AppearanceBlack on White
                      Logic Voltage3.3V
                      Interface TypeMulti
                      Font Set-
                      Display ModeTransflective
                      LCD Display TypeFSTN
                      Module Size93mm x 54mm
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      Display ConstructionCOB
                      Backlighting ColourWhite
                      Product RangeMD256128A
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      • Graphic LCD (Liquid Crystal Display) with 256x128 pixels
                      • FSTN transflective
                      • White LED backlight
                      • Black characters on a white background appearance
                      • Multi interface
                      • ST75256 controller, 3.3V driving voltage
                      • 18 DIL right connection, 0.24mm x 0.24mm pixel size
                      • Operating temperature range from -20°C to +70°C
                      • Chip on glass on PCB construction
                      • 93.00 x 54.00 x 9.50mm overall size, 70.70 x 38.80mm viewing area

                      Technical Specifications

                      Resolution

                      256 x 128 Pixels

                      Logic Voltage

                      3.3V

                      Font Set

                      -

                      LCD Display Type

                      FSTN

                      Operating Temperature Min

                      -20°C

                      Display Construction

                      COB

                      Product Range

                      MD256128A

                      Display Appearance

                      Black on White

                      Interface Type

                      Multi

                      Display Mode

                      Transflective

                      Module Size

                      93mm x 54mm

                      Operating Temperature Max

                      70°C

                      Backlighting Colour

                      White

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85312095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.18
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.