Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Optoelectronics & Displays
                      3. Displays
                      4. LCD Displays
                      5. Graphic LCD Displays
                      Print Page

                      MDCOG128064CA6W-BNMLW

                      Graphic LCD, 128 x 64 Pixels, White on Blue, 3V, Parallel, SPI, No Font, Transmissive

                      MIDAS DISPLAYS MDCOG128064CA6W-BNMLW
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMDCOG128064CA6W-BNMLW
                      Order Code3618209
                      Product RangeMDCOG128064C
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$165.490
                      5+HK$153.700
                      10+HK$141.910
                      50+HK$132.440
                      100+HK$131.780
                      250+HK$131.110
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$165.49
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMDCOG128064CA6W-BNMLW
                      Order Code3618209
                      Product RangeMDCOG128064C
                      Technical Datasheet

                      Data Sheet

                      Resolution128 x 64 Pixels
                      Display AppearanceWhite on Blue
                      Logic Voltage3V
                      Interface TypeParallel, SPI
                      Font SetNo Font
                      Display ModeTransmissive
                      LCD Display TypeSTN
                      Module Size89.7mm x 49.8mm
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      Display ConstructionCOG
                      Backlighting ColourWhite
                      Product RangeMDCOG128064C
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Resolution

                      128 x 64 Pixels

                      Logic Voltage

                      3V

                      Font Set

                      No Font

                      LCD Display Type

                      STN

                      Operating Temperature Min

                      -20°C

                      Display Construction

                      COG

                      Product Range

                      MDCOG128064C

                      Display Appearance

                      White on Blue

                      Interface Type

                      Parallel, SPI

                      Display Mode

                      Transmissive

                      Module Size

                      89.7mm x 49.8mm

                      Operating Temperature Max

                      70°C

                      Backlighting Colour

                      White

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85312095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.07
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.