Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. Displays
                                                                                                    4. LCD Displays
                                                                                                    5. Graphic LCD Displays
                                                                                                    Print Page

                                                                                                    MC144032D6WC-BNMLW

                                                                                                    Graphic LCD, 144 x 32, White on Blue, 5V, Parallel, English, Chinese, Transmissive

                                                                                                    MIDAS DISPLAYS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MIDAS DISPLAYS MC144032D6WC-BNMLW
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMC144032D6WC-BNMLW
                                                                                                    Order Code2063215
                                                                                                    Product RangeMC144032D6WC
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 18 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$194.520
                                                                                                    5+HK$185.670
                                                                                                    10+HK$176.400
                                                                                                    50+HK$169.350
                                                                                                    100+HK$165.990
                                                                                                    250+HK$161.680
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$194.52
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    MIDAS DISPLAYS
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMC144032D6WC-BNMLW
                                                                                                    Order Code2063215
                                                                                                    Product RangeMC144032D6WC
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Resolution144 x 32
                                                                                                    Display AppearanceWhite on Blue
                                                                                                    Logic Voltage5V
                                                                                                    Interface TypeParallel
                                                                                                    Font SetEnglish, Chinese
                                                                                                    Display ModeTransmissive
                                                                                                    LCD Display TypeBSTN
                                                                                                    Module Size85mm x 30mm
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Display ConstructionCOB
                                                                                                    Backlighting ColourWhite LED
                                                                                                    Product RangeMC144032D6WC
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    • Graphic LCD module
                                                                                                    • Resolution 144x32 dots (144 x 32)
                                                                                                    • Negative mode STN (BSTN) material
                                                                                                    • Appearance white dots on blue background
                                                                                                    • Transmissive technology, for indoor applications
                                                                                                    • Chip on Board construction (COB) for easy mounting and connection
                                                                                                    • Onboard ST7920 Controller with standard parallel interface
                                                                                                    • Controller provides onboard fonts for English and Simplified Chinese characters
                                                                                                    • 5V logic supply, with built in negative voltage generator
                                                                                                    • 1/32 display duty
                                                                                                    • White LED backlight, via pins A, K
                                                                                                    • Preferred 6 o'clock viewing angle
                                                                                                    • Wide operating temperature range -20 to +70oC
                                                                                                    • 14-way through-hole DIL connection (side, left, 2x7) with 2.54mm pitch
                                                                                                    • Same foot print as industry standard 16 x 2 alphanumeric LCD module
                                                                                                    • Overall dimensions - 85.0 x 30.0 x 13.2mm
                                                                                                    • Viewing area - 66.0 x 16.0mm
                                                                                                    • Dot size - 0.38 x 0.38mm

                                                                                                    Warnings

                                                                                                    Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                    Technical Specifications

                                                                                                    Resolution

                                                                                                    144 x 32

                                                                                                    Logic Voltage

                                                                                                    5V

                                                                                                    Font Set

                                                                                                    English, Chinese

                                                                                                    LCD Display Type

                                                                                                    BSTN

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Display Construction

                                                                                                    COB

                                                                                                    Product Range

                                                                                                    MC144032D6WC

                                                                                                    Display Appearance

                                                                                                    White on Blue

                                                                                                    Interface Type

                                                                                                    Parallel

                                                                                                    Display Mode

                                                                                                    Transmissive

                                                                                                    Module Size

                                                                                                    85mm x 30mm

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Backlighting Colour

                                                                                                    White LED

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD/Ultra_Librarian EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Taiwan
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85312095
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.045
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.