Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Optoelectronics & Displays
                      3. Displays
                      4. LCD Displays
                      5. TFT LCD Displays
                      Print Page

                      MDT0144ASHR-MULTI

                      TFT LCD, 1.44 ", 128 x 128 Pixels, Square, RGB, 3.3V

                      MIDAS DISPLAYS MDT0144ASHR-MULTI
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMDT0144ASHR-MULTI
                      Order Code3759046
                      Product RangeMDT0144A
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8 In Stock

                      Need more?

                      8 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$153.300
                      5+HK$143.580
                      10+HK$133.330
                      50+HK$125.270
                      100+HK$123.220
                      250+HK$121.610
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$153.30
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMDT0144ASHR-MULTI
                      Order Code3759046
                      Product RangeMDT0144A
                      Technical Datasheet

                      Data Sheet

                      Display Size1.44"
                      Resolution128 x 128 Pixels
                      VGA Size-
                      Display OrientationSquare
                      Display AppearanceRGB
                      Logic Voltage3.3V
                      Interface TypeRGB, MCU, SPI
                      Display Brightness640cd/m²
                      TouchscreenResistive Touch
                      Module Size32.36mm x 38mm
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      Display Pinout35 Way FFC
                      Product RangeMDT0144A
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Display Size

                      1.44"

                      VGA Size

                      -

                      Display Appearance

                      RGB

                      Interface Type

                      RGB, MCU, SPI

                      Touchscreen

                      Resistive Touch

                      Operating Temperature Min

                      -20°C

                      Display Pinout

                      35 Way FFC

                      SVHC

                      No SVHC (27-Jun-2024)

                      Resolution

                      128 x 128 Pixels

                      Display Orientation

                      Square

                      Logic Voltage

                      3.3V

                      Display Brightness

                      640cd/m²

                      Module Size

                      32.36mm x 38mm

                      Operating Temperature Max

                      70°C

                      Product Range

                      MDT0144A

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Hong Kong
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85312095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.015
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.