Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Optoelectronics & Displays
                      3. Displays
                      4. LCD Displays
                      5. TFT LCD Displays
                      Print Page

                      MDT0390A3SH-RGB

                      TFT LCD, 3.9 ", 480 x 128 Pixels, Landscape, RGB, 3.3V

                      MIDAS DISPLAYS MDT0390A3SH-RGB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMDT0390A3SH-RGB
                      Order Code3618218
                      Product RangeMDT0390A
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$381.220
                      5+HK$357.050
                      10+HK$331.570
                      50+HK$311.510
                      100+HK$306.420
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$381.22
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMDT0390A3SH-RGB
                      Order Code3618218
                      Product RangeMDT0390A
                      Technical Datasheet

                      Data Sheet

                      Display Size3.9"
                      Resolution480 x 128 Pixels
                      VGA Size-
                      Display OrientationLandscape
                      Display AppearanceRGB
                      Logic Voltage3.3V
                      Interface TypeRGB
                      Display Brightness1000cd/m²
                      TouchscreenNo Touchscreen
                      Module Size105.5mm x 37mm
                      Operating Temperature Min-30°C
                      Operating Temperature Max80°C
                      Display Pinout40 Way FFC
                      Product RangeMDT0390A
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Display Size

                      3.9"

                      VGA Size

                      -

                      Display Appearance

                      RGB

                      Interface Type

                      RGB

                      Touchscreen

                      No Touchscreen

                      Operating Temperature Min

                      -30°C

                      Display Pinout

                      40 Way FFC

                      SVHC

                      No SVHC (27-Jun-2024)

                      Resolution

                      480 x 128 Pixels

                      Display Orientation

                      Landscape

                      Logic Voltage

                      3.3V

                      Display Brightness

                      1000cd/m²

                      Module Size

                      105.5mm x 37mm

                      Operating Temperature Max

                      80°C

                      Product Range

                      MDT0390A

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85312095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.04
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.