Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Optoelectronics & Displays
                      3. Displays
                      4. LCD Displays
                      5. TFT LCD Displays
                      Print Page

                      MDT0500B1IH-MIPI

                      TFT LCD, 5 ", 720 x 1280 Pixels, Portrait, RGB, 3.3V

                      MIDAS DISPLAYS MDT0500B1IH-MIPI
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMDT0500B1IH-MIPI
                      Order Code3889079
                      Product RangeMDT0500B Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      21 In Stock

                      Need more?

                      21 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$437.170
                      5+HK$409.450
                      10+HK$380.220
                      50+HK$357.220
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$437.17
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMDT0500B1IH-MIPI
                      Order Code3889079
                      Product RangeMDT0500B Series
                      Technical Datasheet

                      Data Sheet

                      Display Size5"
                      Resolution720 x 1280 Pixels
                      VGA Size-
                      Display OrientationPortrait
                      Display AppearanceRGB
                      Logic Voltage3.3V
                      Interface TypeMIPI
                      Display Brightness1100cd/m²
                      Touchscreen-
                      Module Size68.4mm x 122.7mm
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      Display Pinout40 Way FFC
                      Product RangeMDT0500B Series
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      MDT0500B1IH-MIPI is a MIPI interface, TFT LCD display module. It is a colour active matrix thin film transistor (TFT) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device. This TFT LCD has a 4.99 (16:9) inch diagonally measured active display area with HD (720 horizontal by 1280 vertical pixel) resolution.

                      • Power supply for analogue circuit range from 2.5 to 3.6V, current for driver is 44mA typ (VDD=3.3V)
                      • TFT normally black transmissive LCD type
                      • 4-Lanes MIPI TFT interface, 16:9 aspect ratio
                      • LED, normally white backlight type, without TP, glare surface
                      • Resolution is 720 x 1280, brightness is 1100cd/m²
                      • 40 way FFC pinout, 0.5mm pitch
                      • Module dimension is 68.4 × 122.7 × 4.15mm
                      • Operating temperature range from -20°C to +70°C

                      Technical Specifications

                      Display Size

                      5"

                      VGA Size

                      -

                      Display Appearance

                      RGB

                      Interface Type

                      MIPI

                      Touchscreen

                      -

                      Operating Temperature Min

                      -20°C

                      Display Pinout

                      40 Way FFC

                      SVHC

                      No SVHC (27-Jun-2024)

                      Resolution

                      720 x 1280 Pixels

                      Display Orientation

                      Portrait

                      Logic Voltage

                      3.3V

                      Display Brightness

                      1100cd/m²

                      Module Size

                      68.4mm x 122.7mm

                      Operating Temperature Max

                      70°C

                      Product Range

                      MDT0500B Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85312040
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.063
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.