Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Optoelectronics & Displays
                      3. Displays
                      4. LCD Displays
                      5. TFT LCD Displays
                      Print Page

                      MDT0500D6ISR-RGB

                      TFT LCD, 5 ", 800 x 480 Pixels, Landscape, RGB, 3.3V

                      MIDAS DISPLAYS MDT0500D6ISR-RGB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMDT0500D6ISR-RGB
                      Order Code4163277
                      Product RangeMDT0500D Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Deliveries start from 19/8/2025.

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$337.640
                      5+HK$316.230
                      10+HK$293.660
                      50+HK$275.900
                      100+HK$271.390
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$337.64
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMDT0500D6ISR-RGB
                      Order Code4163277
                      Product RangeMDT0500D Series
                      Technical Datasheet

                      Data Sheet

                      Display Size5"
                      Resolution800 x 480 Pixels
                      VGA Size-
                      Display OrientationLandscape
                      Display AppearanceRGB
                      Logic Voltage3.3V
                      Interface TypeRGB
                      Display Brightness350cd/m²
                      TouchscreenResistive Touch
                      Module Size120.7mm x 75.8mm
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      Display Pinout40 Way FPC
                      Product RangeMDT0500D Series
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Display Size

                      5"

                      VGA Size

                      -

                      Display Appearance

                      RGB

                      Interface Type

                      RGB

                      Touchscreen

                      Resistive Touch

                      Operating Temperature Min

                      -20°C

                      Display Pinout

                      40 Way FPC

                      SVHC

                      No SVHC (27-Jun-2024)

                      Resolution

                      800 x 480 Pixels

                      Display Orientation

                      Landscape

                      Logic Voltage

                      3.3V

                      Display Brightness

                      350cd/m²

                      Module Size

                      120.7mm x 75.8mm

                      Operating Temperature Max

                      70°C

                      Product Range

                      MDT0500D Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85312040
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.063
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.