Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Optoelectronics & Displays
                      3. Displays
                      4. LCD Displays
                      5. TFT LCD Displays
                      Print Page

                      K350QVG-V2-F

                      LCD MODULE, 3.5", 320X240, TOUCH SCREEN

                      KENTEC DISPLAY K350QVG-V2-F
                      KENTEC DISPLAY K350QVG-V2-F
                      KENTEC DISPLAY K350QVG-V2-F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKENTEC DISPLAY
                      Manufacturer Part NoK350QVG-V2-F
                      Order Code2075134
                      Product RangeTFT LCD
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$165.460
                      5+HK$160.670
                      10+HK$155.870
                      50+HK$147.720
                      100+HK$145.580
                      250+HK$143.110
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$165.46
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKENTEC DISPLAY
                      Manufacturer Part NoK350QVG-V2-F
                      Order Code2075134
                      Product RangeTFT LCD
                      Technical Datasheet

                      Data Sheet

                      Resolution320 x 240
                      VGA SizeQVGA
                      Display OrientationLandscape
                      Display AppearanceRGB
                      Logic Voltage3.3V
                      Interface TypeRGB
                      Module Size76.9mm x 63.9mm
                      Operating Temperature Min-20°C
                      Display Pinout60 Way FFC
                      Product RangeTFT LCD

                      Technical Specifications

                      Resolution

                      320 x 240

                      Display Orientation

                      Landscape

                      Logic Voltage

                      3.3V

                      Module Size

                      76.9mm x 63.9mm

                      Display Pinout

                      60 Way FFC

                      VGA Size

                      QVGA

                      Display Appearance

                      RGB

                      Interface Type

                      RGB

                      Operating Temperature Min

                      -20°C

                      Product Range

                      TFT LCD

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Product Page EN

                      Alternatives for K350QVG-V2-F

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85312095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.040824
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.