Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. Displays
                                                                                                    4. LCD Displays
                                                                                                    5. TFT LCD Displays
                                                                                                    Print Page

                                                                                                    12121000

                                                                                                    TFT LCD, 10.1 ", 1280 x 800 Pixels, WSXGA, Landscape, Black on White, 3.3V

                                                                                                    TORADEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TORADEX 12121000
                                                                                                    ManufacturerTORADEX
                                                                                                    Manufacturer Part No12121000
                                                                                                    Order Code4759358
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on despatch.

                                                                                                    register your interest here

                                                                                                    QuantityPrice
                                                                                                    1+HK$2,871.420
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$2,871.42
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TORADEX
                                                                                                    ManufacturerTORADEX
                                                                                                    Manufacturer Part No12121000
                                                                                                    Order Code4759358
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Display Size10.1"
                                                                                                    Resolution1280 x 800 Pixels
                                                                                                    VGA SizeWSXGA
                                                                                                    Display OrientationLandscape
                                                                                                    Display AppearanceBlack on White
                                                                                                    Logic Voltage3.3V
                                                                                                    Interface TypeLVDS, I2C
                                                                                                    Display Brightness400cd/m²
                                                                                                    TouchscreenCapacitive Touch
                                                                                                    Module Size248.5mm x 166.1mm
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Display Pinout-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Display Size

                                                                                                    10.1"

                                                                                                    VGA Size

                                                                                                    WSXGA

                                                                                                    Display Appearance

                                                                                                    Black on White

                                                                                                    Interface Type

                                                                                                    LVDS, I2C

                                                                                                    Touchscreen

                                                                                                    Capacitive Touch

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Display Pinout

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Resolution

                                                                                                    1280 x 800 Pixels

                                                                                                    Display Orientation

                                                                                                    Landscape

                                                                                                    Logic Voltage

                                                                                                    3.3V

                                                                                                    Display Brightness

                                                                                                    400cd/m²

                                                                                                    Module Size

                                                                                                    248.5mm x 166.1mm

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85312040
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000001
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.