Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Optoelectronics & Displays
                      3. Displays
                      4. LED Displays
                      5. Alphanumeric LED Displays
                      Print Page

                      HCMS-2353

                      Alphanumeric LED Display, Green, 3 mcd, 4, 5 mm, 5 V

                      BROADCOM HCMS-2353
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROADCOM
                      Manufacturer Part NoHCMS-2353
                      Order Code3794075
                      Product RangeHCMS-235x
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Deliveries start from 22/8/2025.

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$1,049.530
                      5+HK$974.860
                      10+HK$900.180
                      50+HK$814.770
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$1,049.53
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBROADCOM
                      Manufacturer Part NoHCMS-2353
                      Order Code3794075
                      Product RangeHCMS-235x
                      Technical Datasheet

                      Data Sheet

                      LED ColourGreen
                      Forward Current If-
                      Luminous Intensity3mcd
                      No. of Digits / Alpha4
                      Character Size5mm
                      Supply Voltage5V
                      Display Area Width20.01mm
                      Character FormatDot Matrix
                      Display Area Height8.43mm
                      Product RangeHCMS-235x

                      Technical Specifications

                      LED Colour

                      Green

                      Luminous Intensity

                      3mcd

                      Character Size

                      5mm

                      Display Area Width

                      20.01mm

                      Display Area Height

                      8.43mm

                      Forward Current If

                      -

                      No. of Digits / Alpha

                      4

                      Supply Voltage

                      5V

                      Character Format

                      Dot Matrix

                      Product Range

                      HCMS-235x

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85415000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.004082
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.