Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Optoelectronics & Displays
                      3. Displays
                      4. OLED Displays
                      5. Alphanumeric OLED Displays
                      Print Page

                      MCOB21605G1V-EYP

                      Alphanumeric OLED, 16 x 2, Yellow on Black, 3.3V to 5V, Parallel

                      MIDAS DISPLAYS MCOB21605G1V-EYP
                      MIDAS DISPLAYS MCOB21605G1V-EYP
                      MIDAS DISPLAYS MCOB21605G1V-EYP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMCOB21605G1V-EYP
                      Order Code2063145
                      Product RangeMCOB21605G1V
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      30 In Stock

                      Need more?

                      30 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$229.860
                      5+HK$218.350
                      10+HK$200.290
                      50+HK$191.650
                      100+HK$188.040
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$229.86
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMCOB21605G1V-EYP
                      Order Code2063145
                      Product RangeMCOB21605G1V
                      Technical Datasheet

                      Data Sheet

                      Character Count x Line16 x 2
                      Display AppearanceYellow on Black
                      Logic Voltage3.3V to 5V
                      Interface TypeParallel
                      Font SetEnglish, Cyrillic, Euro, Japanese
                      Character Size5.55mm
                      Module Size80mm x 36mm
                      Operating Temperature Min-40°C
                      Operating Temperature Max80°C
                      Display ConstructionCOB
                      Product RangeMCOB21605G1V
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The MCOB21605G1V-EYP is a 16 x 2 Alphanumeric OLED Display with parallel interface type.

                      • 1/16 Duty
                      • Character passive matrix display mode
                      • Yellow emitting colour
                      • Fast response time
                      • High contrast
                      • 3Time 100% QC examination
                      • Protection circuit
                      • Long life
                      • Anti-UV version
                      • Twice selection of LED materials
                      • N-series technology

                      Applications

                      Industrial, Imaging, Video & Vision

                      Technical Specifications

                      Character Count x Line

                      16 x 2

                      Logic Voltage

                      3.3V to 5V

                      Font Set

                      English, Cyrillic, Euro, Japanese

                      Module Size

                      80mm x 36mm

                      Operating Temperature Max

                      80°C

                      Product Range

                      MCOB21605G1V

                      Display Appearance

                      Yellow on Black

                      Interface Type

                      Parallel

                      Character Size

                      5.55mm

                      Operating Temperature Min

                      -40°C

                      Display Construction

                      COB

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD/Ultra_Librarian EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85312020
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.04
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.