Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128064HA1V-WM
Order Code3565085
Product RangeMCOT128064H
Technical Datasheet
14 In Stock
24 more incoming. You can reserve stock now
14 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$282.300 |
5+ | HK$268.160 |
10+ | HK$245.980 |
50+ | HK$235.370 |
100+ | HK$230.930 |
Price for:Each
Minimum: 1
Multiple: 1
HK$282.30
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128064HA1V-WM
Order Code3565085
Product RangeMCOT128064H
Technical Datasheet
Resolution128 x 64 Pixels
Display AppearanceWhite on Black
Logic Voltage3V
Interface TypeParallel, Serial
Module Size60.5mm x 37mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOT
Product RangeMCOT128064H
SVHCNo SVHC (27-Jun-2024)
Product Overview
- OLED module with 128 x 64 pixels resolution
- White on black background appearance
- Chip on tab construction, SSD1309Z controller type
- Parallel, SPI, I2C interface
- Superb all-round viewing angles
- Wide temperature range, -40°C to +80°C operating temperature
- 24-way flat flexi, 0.30mm pitch, centre bottom
- 60.50mm x 37.00mm x 2.15mm panel size
- 57.01mm x 28.91mm viewing area
- 0.40 x 0.40mm dot size
Technical Specifications
Resolution
128 x 64 Pixels
Logic Voltage
3V
Module Size
60.5mm x 37mm
Operating Temperature Max
80°C
Product Range
MCOT128064H
Display Appearance
White on Black
Interface Type
Parallel, Serial
Operating Temperature Min
-40°C
Display Construction
COT
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009