Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Optoelectronics & Displays
                      3. Displays
                      4. OLED Displays
                      5. Graphic OLED Displays
                      Print Page

                      MCOT128128BV-YM

                      Graphic OLED, 128 x 128, Yellow on Black, 2.8V, I2C, Parallel, SPI, 33.8mm x 43.7mm, -40 °C

                      MIDAS DISPLAYS MCOT128128BV-YM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMCOT128128BV-YM
                      Order Code2483378
                      Product RangeMCOT128128BV
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$162.430
                      5+HK$154.290
                      10+HK$141.530
                      50+HK$135.430
                      100+HK$132.870
                      250+HK$129.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$162.43
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMCOT128128BV-YM
                      Order Code2483378
                      Product RangeMCOT128128BV
                      Technical Datasheet

                      Data Sheet

                      Resolution128 x 128
                      Display AppearanceYellow on Black
                      Logic Voltage2.8V
                      Interface TypeI2C, Parallel, SPI
                      Module Size33.8mm x 43.7mm
                      Operating Temperature Min-40°C
                      Operating Temperature Max70°C
                      Display ConstructionTAB
                      Product RangeMCOT128128BV
                      MSL-
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Resolution

                      128 x 128

                      Logic Voltage

                      2.8V

                      Module Size

                      33.8mm x 43.7mm

                      Operating Temperature Max

                      70°C

                      Product Range

                      MCOT128128BV

                      SVHC

                      No SVHC (27-Jun-2024)

                      Display Appearance

                      Yellow on Black

                      Interface Type

                      I2C, Parallel, SPI

                      Operating Temperature Min

                      -40°C

                      Display Construction

                      TAB

                      MSL

                      -

                      Technical Docs (2)

                      CAD/Ultra_Librarian EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85312020
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.02
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.