Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Optoelectronics & Displays
                      3. Displays
                      4. OLED Displays
                      5. Graphic OLED Displays
                      Print Page

                      MDOB128032HV-WS

                      Graphic OLED, 128 x 32 Pixels, White on Black, 3V, SPI, 35.4mm x 23.5mm, -40 °C

                      MIDAS DISPLAYS MDOB128032HV-WS
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMDOB128032HV-WS
                      Order Code3759030
                      Product RangeMDOB128032H
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      1 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$120.820
                      5+HK$114.760
                      10+HK$105.270
                      50+HK$100.730
                      100+HK$98.830
                      250+HK$95.950
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$120.82
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMDOB128032HV-WS
                      Order Code3759030
                      Product RangeMDOB128032H
                      Technical Datasheet

                      Data Sheet

                      Resolution128 x 32 Pixels
                      Display AppearanceWhite on Black
                      Logic Voltage3V
                      Interface TypeSPI
                      Module Size35.4mm x 23.5mm
                      Operating Temperature Min-40°C
                      Operating Temperature Max80°C
                      Display ConstructionCOB
                      Product RangeMDOB128032H
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      • Module dimension: 35.4x23.5x1.8 mm
                      • Active area: 25.58x6.38 mm
                      • Dot Matrix: 128x32
                      • Dot size: 0.176x0.176 mm
                      • Dot pitch: 0.2x 0.2mm
                      • Display Mode Passive Matrix
                      • 1/32 Duty
                      • Display Colour: White
                      • IC: SSD1306
                      • Font IC: GT21L16T1W
                      • Interface: SPI
                      • Size: 1.04"

                      Technical Specifications

                      Resolution

                      128 x 32 Pixels

                      Logic Voltage

                      3V

                      Module Size

                      35.4mm x 23.5mm

                      Operating Temperature Max

                      80°C

                      Product Range

                      MDOB128032H

                      Display Appearance

                      White on Black

                      Interface Type

                      SPI

                      Operating Temperature Min

                      -40°C

                      Display Construction

                      COB

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85312095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.009
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.