Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSSL-LX5093BYD
Order Code2062452
Product RangeSSL-LX5093
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX5093BYD
Order Code2062452
Product RangeSSL-LX5093
Technical Datasheet
Product RangeSSL-LX5093
LED ColourYellow
Bulb SizeT-1 3/4 (5mm)
Luminous Intensity20mcd
Blinking Frequency Min1.5Hz
Blinking Frequency Max2.5Hz
Operating Voltage Min3V
Operating Voltage Max14V
Product Overview
The SSL-LX5093BYD is a 5mm Though-hole LED with amber diffused lens and standoff.
- Single colour
- Round shape
Applications
LED Lighting
Technical Specifications
Product Range
SSL-LX5093
Bulb Size
T-1 3/4 (5mm)
Blinking Frequency Min
1.5Hz
Operating Voltage Min
3V
SVHC
No SVHC (16-Jan-2020)
LED Colour
Yellow
Luminous Intensity
20mcd
Blinking Frequency Max
2.5Hz
Operating Voltage Max
14V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032