3,000 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 5+ | HK$8.660 |
| 10+ | HK$6.990 |
| 25+ | HK$6.540 |
| 50+ | HK$5.880 |
| 100+ | HK$5.320 |
| 150+ | HK$5.010 |
| 200+ | HK$4.480 |
| 250+ | HK$4.420 |
Product Information
Product Overview
The L-154A4SURKQBDZGW is a 5mm full-colour RGB LED Lamp with white diffused lens. The hyper red source device is made with AlGaInP on GaAs substrate. The blue source device is made with InGaN. The green source device is made with InGaN on sapphire.
- Uniform Light Output
- Low Power Consumption
- Long Life, Solid State Reliability
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device, operators must wear anti-static bracelets, wear anti-static suit when entering work areas with conductive machinery.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Hyper Red, Blue, Green
T-1 3/4 (5mm)
Dome
HR 700mcd, B 300mcd, G 1.3cd
HR 630nm, B 465nm, G 525nm
-
No SVHC (23-Jan-2024)
Through Hole
60°
HR 20mA, B 20mA, G 20mA
HR 1.95V, B 3.3V, G 3.3V
-
-
Technical Docs (2)
Alternatives for L-154A4SURKQBDZGW
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate