Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Optoelectronics & Displays
                      3. LED Products
                      4. Standard White LEDs - Under 75mA
                      Print Page

                      C512A-WNN-CZ0B0151

                      LED, Cool White, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 8200 mcd

                      CREE LED C512A-WNN-CZ0B0151
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCREE LED
                      Manufacturer Part NoC512A-WNN-CZ0B0151
                      Order Code2839896
                      Product RangeC512A-WNN
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      891 In Stock

                      1,000 more incoming. You can reserve stock now

                      891 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      5+HK$2.190
                      10+HK$2.080
                      100+HK$1.910
                      500+HK$1.780
                      1000+HK$1.710
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      HK$10.95
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCREE LED
                      Manufacturer Part NoC512A-WNN-CZ0B0151
                      Order Code2839896
                      Product RangeC512A-WNN
                      Technical Datasheet

                      Data Sheet

                      LED ColourCool White
                      LED MountingThrough Hole
                      Bulb SizeT-1 3/4 (5mm)
                      Forward Current If20mA
                      Forward Voltage3.2V
                      Luminous Intensity8200mcd
                      Viewing Angle25°
                      Lens ShapeRound
                      Product RangeC512A-WNN
                      Automotive Qualification Standard-
                      SVHCTo Be Advised

                      Product Overview

                      Round LEDs offer superior light output for excellent readability in sunlight and dependable performance. They provide extremely stable light output over long periods of time. These lamps are made with an advanced optical grade epoxy offering superior high temperature and high moisture resistance performance in lighting and illumination applications.

                      • Size (mm): 5
                      • Color Temperatures: Cool White : Min . (4600K) / Typical (9000K)
                      • Luminous Intensity (mcd) C512A-WNS/WNN: (8200-32900)
                      • Viewing angle: C512A-WNS/WNN: 25 degree

                      Applications

                      LED Lighting

                      Technical Specifications

                      LED Colour

                      Cool White

                      Bulb Size

                      T-1 3/4 (5mm)

                      Forward Voltage

                      3.2V

                      Viewing Angle

                      25°

                      Product Range

                      C512A-WNN

                      SVHC

                      To Be Advised

                      LED Mounting

                      Through Hole

                      Forward Current If

                      20mA

                      Luminous Intensity

                      8200mcd

                      Lens Shape

                      Round

                      Automotive Qualification Standard

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85414100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000327
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.