Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Optoelectronics & Displays
                      3. LED Products
                      4. Standard White LEDs - Under 75mA
                      Print Page

                      VLMW1301-GS08

                      LED, White, SMD, 5 mA, 30 V, 180 mcd

                      VISHAY VLMW1301-GS08
                      VISHAY VLMW1301-GS08
                      VISHAY VLMW1301-GS08
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoVLMW1301-GS08
                      Order Code3777988
                      Product RangeChipLED
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      342 In Stock

                      Need more?

                      342 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      5+HK$5.590
                      10+HK$3.370
                      100+HK$1.810
                      500+HK$1.720
                      1000+HK$1.630
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      HK$27.95
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoVLMW1301-GS08
                      Order Code3777988
                      Product RangeChipLED
                      Technical Datasheet

                      Data Sheet

                      LED ColourWhite
                      LED MountingSMD
                      Bulb Size-
                      Forward Current If5mA
                      Forward Voltage30V
                      Luminous Intensity180mcd
                      Viewing Angle130°
                      Lens ShapeRectangular
                      Product RangeChipLED
                      Automotive Qualification Standard-
                      SVHC0

                      Technical Specifications

                      LED Colour

                      White

                      Bulb Size

                      -

                      Forward Voltage

                      30V

                      Viewing Angle

                      130°

                      Product Range

                      ChipLED

                      SVHC

                      0

                      LED Mounting

                      SMD

                      Forward Current If

                      5mA

                      Luminous Intensity

                      180mcd

                      Lens Shape

                      Rectangular

                      Automotive Qualification Standard

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85414100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:0
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.