Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Optoelectronics & Displays
                      3. LED Products
                      4. Standard White LEDs - Under 75mA
                      Print Page

                      SLR343WBN2PT

                      LED, White, Through Hole, 20 mA, 3.2 V, 3.3 cd

                      ROHM SLR343WBN2PT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHM
                      Manufacturer Part NoSLR343WBN2PT
                      Order Code3954428
                      Product RangeSLR343x Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,480 In Stock

                      Need more?

                      1480 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$9.620
                      10+HK$6.000
                      25+HK$5.410
                      50+HK$4.810
                      100+HK$4.210
                      500+HK$3.560
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$9.62
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHM
                      Manufacturer Part NoSLR343WBN2PT
                      Order Code3954428
                      Product RangeSLR343x Series
                      Technical Datasheet

                      Data Sheet

                      LED ColourWhite
                      LED MountingThrough Hole
                      Bulb Size-
                      Forward Current If20mA
                      Forward Voltage3.2V
                      Luminous Intensity3.3cd
                      Viewing Angle40°
                      Lens ShapeRound
                      Product RangeSLR343x Series
                      Automotive Qualification Standard-

                      Technical Specifications

                      LED Colour

                      White

                      Bulb Size

                      -

                      Forward Voltage

                      3.2V

                      Viewing Angle

                      40°

                      Product Range

                      SLR343x Series

                      LED Mounting

                      Through Hole

                      Forward Current If

                      20mA

                      Luminous Intensity

                      3.3cd

                      Lens Shape

                      Round

                      Automotive Qualification Standard

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85414100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.