Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Optoelectronics & Displays
                      3. Light Pipes
                      Print Page

                      SLP3-150-100-F

                      Light Pipe, 2.54 mm, 1 Pipes, Circular with Flat Top, PC Board, Transparent, SLP3

                      BIVAR SLP3-150-100-F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBIVAR
                      Manufacturer Part NoSLP3-150-100-F
                      Order Code2748685
                      Product RangeSLP3
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7,524 In Stock

                      Need more?

                      7524 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      5+HK$3.950
                      10+HK$2.700
                      100+HK$1.580
                      500+HK$1.470
                      1000+HK$1.350
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      HK$19.75
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBIVAR
                      Manufacturer Part NoSLP3-150-100-F
                      Order Code2748685
                      Product RangeSLP3
                      Technical Datasheet

                      Data Sheet

                      Length2.54mm
                      Light Pipe ShapeCircular with Flat Top
                      Light Pipe MountingPC Board
                      Light Pipe ColourTransparent
                      Product RangeSLP3
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The SLP3-150-100-F is a clear color board mount rigid right angle Light Pipe made of polycarbonate. It features variable center line, round or flat face and secures to PCB by press fit.

                      • UL94V-0 Flammability rating

                      Applications

                      Lighting

                      Technical Specifications

                      Length

                      2.54mm

                      Light Pipe Mounting

                      PC Board

                      Product Range

                      SLP3

                      Light Pipe Shape

                      Circular with Flat Top

                      Light Pipe Colour

                      Transparent

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (3)

                      Drawing EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90019000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000126
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.