Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Optoelectronics & Displays
                      3. Panel Mount Indicators, Bases & Lenses
                      4. LED Multicolour Indicators
                      Print Page

                      XB5EV57K4

                      Multicolour Panel Indicators, Monolithic, Red, Yellow Green, 30 mm, IP20, IP55, IP67

                      SCHNEIDER ELECTRIC XB5EV57K4
                      SCHNEIDER ELECTRIC XB5EV57K4
                      SCHNEIDER ELECTRIC XB5EV57K4
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoXB5EV57K4
                      Order Code2780416
                      Product RangeHarmony
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$1,425.580
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$1,425.58
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoXB5EV57K4
                      Order Code2780416
                      Product RangeHarmony
                      Technical Datasheet

                      Data Sheet

                      LED ColourRed, Yellow Green
                      Mounting Hole Dia30mm
                      Forward Current / Colour-
                      Operating Voltage / Colour-
                      Luminous Intensity / Colour-
                      IP / NEMA RatingIP20, IP55, IP67
                      Product RangeHarmony

                      Product Overview

                      The XB5EV57K4 from Schneider Electric is a Harmony XB5 400VAC, 3 phases voltage indicator pilot light with red, green, yellow 3 LED. This complete control buttons features 1KV conforming to IEC 61000-4-5 surge withstand, IP55 (front face) conforming to IEC 60529, IP67 (front face) and IP20 (back face) IP degree of protection, IK10 conforming to IEC 50102 IK degree of protection and EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4 standards.

                      • Plastic bezel material and plastic fixing collar material
                      • Round shape of signalling unit head, protected LED source, integral LED bulb base
                      • Rated supply voltage [Us] range from 360V to 440V AC, 50/60Hz
                      • Ambient air temperature for operation range from -30°C to 70°C
                      • Current consumption of 2.6mA, monolithic product presentation
                      • Rated impulse withstand voltage of 1KV conforming to IEC 61000-4-5
                      • 2KV conforming to IEC 61000-4-4 resistance to fast transients
                      • 10V/m conforming to IEC 61000-4-3 resistance to electromagnetic fields
                      • 100000h service life at rated voltage and 25°C
                      • Dimension of 65.5mm x 36mm x 77mm (H x W x D)

                      Applications

                      Signalling

                      Technical Specifications

                      LED Colour

                      Red, Yellow Green

                      Forward Current / Colour

                      -

                      Luminous Intensity / Colour

                      -

                      Product Range

                      Harmony

                      Mounting Hole Dia

                      30mm

                      Operating Voltage / Colour

                      -

                      IP / NEMA Rating

                      IP20, IP55, IP67

                      Technical Docs (6)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Certificate of Conformity EN

                      Operating Instructions EN

                      Handling Instructions EN

                      Safety Data Sheet B EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      France
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85365080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.063
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.