Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5110F5
Order Code2890749
Product Range5110
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$28.150 |
10+ | HK$19.650 |
25+ | HK$17.790 |
50+ | HK$15.930 |
100+ | HK$14.060 |
Price for:Each
Minimum: 1
Multiple: 1
HK$28.15
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5110F5
Order Code2890749
Product Range5110
Technical Datasheet
LED ColourGreen
Operating Voltage2.2V
Mounting Hole Dia3.99mm
Forward Current If30mA
Luminous Intensity16mcd
IP / NEMA Rating-
Product Range5110
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5110F5 is a green panel-mounted LED Indicator Light with diffused lens allows wide angle viewing. It is made up of black nylon housing. Built-in chip resistor operates directly off 2.2 and 3V supply and it accepts 24AWG wire leads.
- Anode (+) - Red lead
Applications
Industrial
Technical Specifications
LED Colour
Green
Mounting Hole Dia
3.99mm
Luminous Intensity
16mcd
Product Range
5110
Operating Voltage
2.2V
Forward Current If
30mA
IP / NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 5110F5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000839