Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Optoelectronics & Displays
                      3. Panel Mount Indicators, Bases & Lenses
                      4. Neon Indicators
                      Print Page

                      1031QD1

                      Neon Indicator, Non-Relampable, 250 VAC, Quick Connect, Red, 12.7 mm, Dome

                      VCC / VISUAL COMMUNICATIONS COMPANY 1031QD1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
                      Manufacturer Part No1031QD1
                      Order Code2890754
                      Product Range1031QD
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$40.280
                      5+HK$37.240
                      10+HK$34.200
                      20+HK$32.930
                      50+HK$31.900
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$40.28
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
                      Manufacturer Part No1031QD1
                      Order Code2890754
                      Product Range1031QD
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage250VAC
                      Lamp Base TypeQuick Connect
                      Illumination ColourRed
                      Mounting Hole Dia12.7mm
                      Lens ShapeDome
                      Current Rating-
                      Product Range1031QD

                      Product Overview

                      The 1031QD1 is a Non-relampable Neon Indicator with polycarbonate lens and tinned brass quick-connect terminals. It has polished stainless steel bezel and white nylon housing.

                      Applications

                      Signalling

                      Technical Specifications

                      Supply Voltage

                      250VAC

                      Illumination Colour

                      Red

                      Lens Shape

                      Dome

                      Product Range

                      1031QD

                      Lamp Base Type

                      Quick Connect

                      Mounting Hole Dia

                      12.7mm

                      Current Rating

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 1031QD1

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Costa Rica
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85393980
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.004536
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.