Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Optoelectronics & Displays
                      3. Panel Mount Indicators, Bases & Lenses
                      4. Neon Indicators
                      Print Page

                      IND515205-240-T/AMB

                      Neon Indicator, 240 V, Wire Leaded, Amber, 6.4 mm, Round with Flat Top, 800 µA

                      CAMDENBOSS IND515205-240-T/AMB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCAMDENBOSS
                      Manufacturer Part NoIND515205-240-T/AMB
                      Order Code745194
                      Product Range515 MPA
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      45 In Stock

                      60 more incoming. You can reserve stock now

                      45 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$23.700
                      5+HK$23.560
                      10+HK$23.410
                      20+HK$23.260
                      50+HK$23.110
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$23.70
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCAMDENBOSS
                      Manufacturer Part NoIND515205-240-T/AMB
                      Order Code745194
                      Product Range515 MPA
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage240V
                      Lamp Base TypeWire Leaded
                      Illumination ColourAmber
                      Mounting Hole Dia6.4mm
                      Lens ShapeRound with Flat Top
                      Current Rating800µA
                      Product Range515 MPA
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The IND515205-240-T/AMB is a 240V Amber Neon Indicator with threaded body for panel thicknesses, fitted with a resistor. The indicator with polycarbonate lens/body, chrome bezel, supplied with nut and shake proof washer, PVC stripped red wire termination, top hat transparent amber lens.

                      Applications

                      Lighting

                      Technical Specifications

                      Supply Voltage

                      240V

                      Illumination Colour

                      Amber

                      Lens Shape

                      Round with Flat Top

                      Product Range

                      515 MPA

                      Lamp Base Type

                      Wire Leaded

                      Mounting Hole Dia

                      6.4mm

                      Current Rating

                      800µA

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85393980
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.004
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.