Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Optoelectronics & Displays
                      3. Panel Mount Indicators, Bases & Lenses
                      4. Neon Indicators
                      Print Page

                      6010M1

                      Neon Indicator, Non-Relampable, 125 VAC, Wire Leaded, Red, 9.65 mm, Dome

                      VCC / VISUAL COMMUNICATIONS COMPANY 6010M1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
                      Manufacturer Part No6010M1
                      Order Code2890780
                      Product Range6010M
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$69.140
                      5+HK$62.890
                      10+HK$56.640
                      20+HK$56.600
                      50+HK$56.560
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$69.14
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
                      Manufacturer Part No6010M1
                      Order Code2890780
                      Product Range6010M
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage125VAC
                      Lamp Base TypeWire Leaded
                      Illumination ColourRed
                      Mounting Hole Dia9.65mm
                      Lens ShapeDome
                      Current Rating-
                      Product Range6010M

                      Product Overview

                      The 6010M1 is a 125V Neon Indicator Lamp with polished stainless steel bezel, polycarbonate lens and black nylon housing. Wire leaded terminals with Buna-N gaskets. Solid-state indicator lights complete with built-in current-limiting resistor and rectifier diode, 9.65mm mounting hole diameter.

                      • Non-relampable
                      • Oil-tight

                      Applications

                      Lighting

                      Technical Specifications

                      Supply Voltage

                      125VAC

                      Illumination Colour

                      Red

                      Lens Shape

                      Dome

                      Product Range

                      6010M

                      Lamp Base Type

                      Wire Leaded

                      Mounting Hole Dia

                      9.65mm

                      Current Rating

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for 6010M1

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85393980
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.008165
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.