Print Page
Image is for illustrative purposes only. Please refer to product description.
4,262 In Stock
Need more?
260 Delivery in 1-2 Business Days(SG stock)
4002 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
5+ | HK$9.300 |
10+ | HK$6.080 |
25+ | HK$5.690 |
50+ | HK$5.300 |
100+ | HK$4.920 |
150+ | HK$4.360 |
200+ | HK$2.890 |
250+ | HK$2.760 |
Price for:Each
Minimum: 5
Multiple: 5
HK$46.50
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-150A9VS/1EGW
Order Code2373392
Technical Datasheet
LED ColourGreen, Red
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current / ColourR 20mA, G 20mA
Luminous Intensity / ColourR 30mcd, G 50mcd
Forward Voltage / ColourR 2V, G 2.2V
Viewing Angle30°
Height6.22mm
Width6.22mm
Product Range-
Product Overview
The L-150A9VS/1EGW is a 5mm bicolour LED Indicator with white diffused lens. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode. The green source colour device is made with gallium phosphide green light emitting diode.
- Pre-trimmed leads for PC board mounting
- High reliability, life measured in years
- UL94V-0 Flame-rated housing
- Type 66 nylon housing
Applications
Signalling
Technical Specifications
LED Colour
Green, Red
LED Mounting
Through Hole
Forward Current / Colour
R 20mA, G 20mA
Forward Voltage / Colour
R 2V, G 2.2V
Height
6.22mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity / Colour
R 30mcd, G 50mcd
Viewing Angle
30°
Width
6.22mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426