Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Optoelectronics & Displays
                      3. Photo Diodes
                      4. Amplified Photo Diodes
                      Print Page

                      QSE159

                      Photo Diode, Amplified, 880nm Peak Sensitivity, SIP-3

                      ONSEMI QSE159
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoQSE159
                      Order Code2825071
                      Product RangeOPTOLOGIC QSE15X
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$15.380
                      10+HK$10.030
                      25+HK$9.070
                      50+HK$8.110
                      100+HK$7.150
                      500+HK$6.130
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$15.38
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoQSE159
                      Order Code2825071
                      Product RangeOPTOLOGIC QSE15X
                      Technical Datasheet

                      Data Sheet

                      No. of Pins3Pins
                      Diode Case StyleSIP
                      Wavelength of Peak Sensitivity880nm
                      Spectral Sensitivity @ Peak-
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeOPTOLOGIC QSE15X
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The QSE159 is a Plastic Silicon Photosensor features a Schmitt trigger at output which provides hysteresis for noise immunity and pulse shaping. The TTL/LSTTL compatible output can drive up to ten TTL loads over supply currents from 4.5 to 16V. The device is marked with a color stripe for easy identification.

                      • Bipolar silicon IC
                      • Matched emitter - QEE113/QEE123
                      • Daylight filter
                      • High sensitivity
                      • Direct TTL/LSTTL interface

                      Applications

                      Industrial, Power Management

                      Technical Specifications

                      No. of Pins

                      3Pins

                      Wavelength of Peak Sensitivity

                      880nm

                      Operating Temperature Min

                      -40°C

                      Product Range

                      OPTOLOGIC QSE15X

                      Diode Case Style

                      SIP

                      Spectral Sensitivity @ Peak

                      -

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Thailand
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85414900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000208
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.