Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. UV & IR Components
                                                                                                    4. IR Emitter Modules
                                                                                                    Print Page

                                                                                                    OCL-480 GIR STAR

                                                                                                    IR Module, 1 Chip, Star PCB, 200mm Red & Black, 3.1V to 3.5V, 1100 nm, 52 mW/Sr, OCL-480 Series

                                                                                                    EPIGAP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EPIGAP OCL-480 GIR STAR
                                                                                                    ManufacturerEPIGAP
                                                                                                    Manufacturer Part NoOCL-480 GIR STAR
                                                                                                    Order Code4666436
                                                                                                    Product RangeOCL-480 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    8 In Stock

                                                                                                    Need more?

                                                                                                    8 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$322.050
                                                                                                    5+HK$292.900
                                                                                                    10+HK$263.750
                                                                                                    50+HK$246.940
                                                                                                    100+HK$230.130
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$322.05
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    EPIGAP
                                                                                                    ManufacturerEPIGAP
                                                                                                    Manufacturer Part NoOCL-480 GIR STAR
                                                                                                    Order Code4666436
                                                                                                    Product RangeOCL-480 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IR Emitter Module Type1 Chip IR Module
                                                                                                    Product RangeOCL-480 Series
                                                                                                    IR Centroid Wavelength1100nm
                                                                                                    Radiant Intensity (Ie)52mW/Sr
                                                                                                    Forward Voltage Range3.1V to 3.5V
                                                                                                    Radiance Angle120°
                                                                                                    Maximum Current per Chip700mA
                                                                                                    Reverse Voltage Vr5V
                                                                                                    IR Emitter Module MountingStar PCB
                                                                                                    IR Emitter Module Leads200mm Red & Black
                                                                                                    Operating Temperature Range-40°C to +85°C
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    IR Emitter Module Type

                                                                                                    1 Chip IR Module

                                                                                                    IR Centroid Wavelength

                                                                                                    1100nm

                                                                                                    Forward Voltage Range

                                                                                                    3.1V to 3.5V

                                                                                                    Maximum Current per Chip

                                                                                                    700mA

                                                                                                    IR Emitter Module Mounting

                                                                                                    Star PCB

                                                                                                    Operating Temperature Range

                                                                                                    -40°C to +85°C

                                                                                                    Product Range

                                                                                                    OCL-480 Series

                                                                                                    Radiant Intensity (Ie)

                                                                                                    52mW/Sr

                                                                                                    Radiance Angle

                                                                                                    120°

                                                                                                    Reverse Voltage Vr

                                                                                                    5V

                                                                                                    IR Emitter Module Leads

                                                                                                    200mm Red & Black

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Germany
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85414100
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.00001
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.