Print Page
ILH-7M01-85SL-SC201-WIR200
IR Emitter Module, 7 Chip, 850 nm, 60° (±30°) Radiance Angle, Star PCB, M3 Holes, Heatsink Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-7M01-85SL-SC201-WIR200
Order Code4157437
Product RangeStanley 1 IR PowerStar Double Stack Series
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$122.930 |
5+ | HK$101.930 |
10+ | HK$94.190 |
50+ | HK$87.850 |
100+ | HK$81.480 |
250+ | HK$76.190 |
Price for:Each
Minimum: 1
Multiple: 1
HK$122.93
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-7M01-85SL-SC201-WIR200
Order Code4157437
Product RangeStanley 1 IR PowerStar Double Stack Series
Technical Datasheet
IR Emitter Module Type7 Chip IR Module
Product RangeStanley 1 IR PowerStar Double Stack Series
IR Centroid Wavelength850nm
Radiant Intensity (Ie)840mW/Sr
Forward Voltage Range2.4V to 3.6V
Radiance Angle60° (±30°)
Maximum Current per Chip1A
Reverse Voltage Vr-
IR Emitter Module MountingStar PCB, M3 Holes - Heatsink Mount
IR Emitter Module Leads200mm Red & Black
Operating Temperature Range-40°C to +125°C
Technical Specifications
IR Emitter Module Type
7 Chip IR Module
IR Centroid Wavelength
850nm
Forward Voltage Range
2.4V to 3.6V
Maximum Current per Chip
1A
IR Emitter Module Mounting
Star PCB, M3 Holes - Heatsink Mount
Operating Temperature Range
-40°C to +125°C
Product Range
Stanley 1 IR PowerStar Double Stack Series
Radiant Intensity (Ie)
840mW/Sr
Radiance Angle
60° (±30°)
Reverse Voltage Vr
-
IR Emitter Module Leads
200mm Red & Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001