Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. UV & IR Components
                                                                                                    4. IR Emitters
                                                                                                    Print Page

                                                                                                    CQY36N

                                                                                                    Infrared Emitter, Miniature, 950 nm, 55 °, T-3/4 (1.8mm), 800 mW/Sr, 800 ns

                                                                                                    VISHAY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VISHAY CQY36N
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoCQY36N
                                                                                                    Order Code2395950
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5,202 In Stock

                                                                                                    Need more?

                                                                                                    5202 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    5+HK$4.930
                                                                                                    10+HK$3.420
                                                                                                    100+HK$2.480
                                                                                                    500+HK$2.070
                                                                                                    1000+HK$1.810
                                                                                                    Price for:Each
                                                                                                    Minimum: 5
                                                                                                    Multiple: 5
                                                                                                    HK$24.65
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    VISHAY
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoCQY36N
                                                                                                    Order Code2395950
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Peak Wavelength950nm
                                                                                                    Angle of Half Intensity55°
                                                                                                    Diode Case StyleT-3/4 (1.8mm)
                                                                                                    Radiant Intensity (Ie)800mW/Sr
                                                                                                    Rise Time800ns
                                                                                                    Fall Time tf-
                                                                                                    Forward Current If(AV)50mA
                                                                                                    Forward Voltage VF Max1.3V
                                                                                                    Operating Temperature Min-25°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Automotive Qualification Standard-
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    The CQY36N is a 950nm Infrared Emitting Diode with GaAs technology moulded in a clear plastic miniature package without lens. It is suitable for use in radiation source in near infrared range.

                                                                                                    • High reliability
                                                                                                    • Low forward voltage
                                                                                                    • Suitable for high pulse current operation
                                                                                                    • Good spectral matching with Si photodetectors
                                                                                                    • Package matches with detector BPW16N

                                                                                                    Technical Specifications

                                                                                                    Peak Wavelength

                                                                                                    950nm

                                                                                                    Diode Case Style

                                                                                                    T-3/4 (1.8mm)

                                                                                                    Rise Time

                                                                                                    800ns

                                                                                                    Forward Current If(AV)

                                                                                                    50mA

                                                                                                    Operating Temperature Min

                                                                                                    -25°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    MSL

                                                                                                    -

                                                                                                    Angle of Half Intensity

                                                                                                    55°

                                                                                                    Radiant Intensity (Ie)

                                                                                                    800mW/Sr

                                                                                                    Fall Time tf

                                                                                                    -

                                                                                                    Forward Voltage VF Max

                                                                                                    1.3V

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Philippines
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85414100
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000109
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.