Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Optoelectronics & Displays
                      3. UV & IR Components
                      4. IR Receivers
                      Print Page

                      TSSP94038

                      Infrared Receiver, 38 kHz, Side View Through Hole, 12m, 30 W/m²

                      VISHAY TSSP94038
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoTSSP94038
                      Order Code3777955
                      Product RangeTSSP940xx Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,579 In Stock

                      Need more?

                      1579 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$13.020
                      10+HK$7.480
                      25+HK$7.260
                      50+HK$7.050
                      100+HK$6.830
                      500+HK$6.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$13.02
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoTSSP94038
                      Order Code3777955
                      Product RangeTSSP940xx Series
                      Technical Datasheet

                      Data Sheet

                      Carrier Frequency38kHz
                      IR Receiver Mounting StyleSide View Through Hole
                      Remote Control Code-
                      Transmission Range12m
                      Automatic Gain Control (AGC) Type-
                      Detection Threshold / Sensitivity30W/m²
                      Directivity45°
                      Supply Voltage Max3.6V
                      Supply Voltage Min2V
                      Operating Temperature Min-25°C
                      Operating Temperature Max85°C
                      Supply Current5mA
                      Product RangeTSSP940xx Series
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Carrier Frequency

                      38kHz

                      Remote Control Code

                      -

                      Automatic Gain Control (AGC) Type

                      -

                      Directivity

                      45°

                      Supply Voltage Min

                      2V

                      Operating Temperature Max

                      85°C

                      Product Range

                      TSSP940xx Series

                      IR Receiver Mounting Style

                      Side View Through Hole

                      Transmission Range

                      12m

                      Detection Threshold / Sensitivity

                      30W/m²

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Min

                      -25°C

                      Supply Current

                      5mA

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85176990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.