Print Page
ILR-4E01-Z395-LEDIL-SC201.
UV Emitter Module, 1 Chip, 400nm, 1.8W, 3.2V to 4.3V, Push-In Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILR-4E01-Z395-LEDIL-SC201.
Order Code3955252
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$293.040 |
5+ | HK$227.110 |
10+ | HK$195.980 |
Price for:Each
Minimum: 1
Multiple: 1
HK$293.04
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILR-4E01-Z395-LEDIL-SC201.
Order Code3955252
Technical Datasheet
UV Emitter Module Type1 Chip UV Module
Product Range-
Peak Wavelength400nm
Typical Wattage1.8W
Forward Voltage Range3.2V to 4.3V
Minimum Radiometric Power910mW
Radiance Angle130° (±65°)
Forward Current per Chip700mA
UV Emitter Module MountingSquare PCB, M3 Holes - Heatsink Mount
UV Emitter Module LeadsPush-In Connector
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
UV Emitter Module Type
1 Chip UV Module
Peak Wavelength
400nm
Forward Voltage Range
3.2V to 4.3V
Radiance Angle
130° (±65°)
UV Emitter Module Mounting
Square PCB, M3 Holes - Heatsink Mount
Operating Temperature Max
85°C
Product Range
-
Typical Wattage
1.8W
Minimum Radiometric Power
910mW
Forward Current per Chip
700mA
UV Emitter Module Leads
Push-In Connector
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85415900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01