Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. UV & IR Components
                                                                                                    4. UV Emitter Modules
                                                                                                    Print Page

                                                                                                    ILS-XN06-S400-SD111.

                                                                                                    UV LED Module, 6 Chip, 410 nm, Strip PCB/M3 Hole, 6.3 W, 300 mm Red & Black

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INTELLIGENT LED SOLUTIONS ILS-XN06-S400-SD111.
                                                                                                    ManufacturerINTELLIGENT LED SOLUTIONS
                                                                                                    Manufacturer Part NoILS-XN06-S400-SD111.
                                                                                                    Order Code3764969
                                                                                                    Product RangeTSLC N3535 UV LED 24V Strip Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$868.480
                                                                                                    5+HK$854.020
                                                                                                    10+HK$770.990
                                                                                                    50+HK$742.460
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$868.48
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    ManufacturerINTELLIGENT LED SOLUTIONS
                                                                                                    Manufacturer Part NoILS-XN06-S400-SD111.
                                                                                                    Order Code3764969
                                                                                                    Product RangeTSLC N3535 UV LED 24V Strip Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    UV Emitter Module Type6 Chip UV Module
                                                                                                    Product RangeTSLC N3535 UV LED 24V Strip Series
                                                                                                    Peak Wavelength410nm
                                                                                                    Typical Wattage6.3W @ 350mA
                                                                                                    Forward Voltage Range24V
                                                                                                    Minimum Radiometric Power2.4W @ 350mA
                                                                                                    Radiance Angle55° (±27.5°)
                                                                                                    Forward Current per Chip800mA
                                                                                                    UV Emitter Module MountingStrip PCB, M3 Holes
                                                                                                    UV Emitter Module Leads300mm Red & Black
                                                                                                    Operating Temperature Max70°C
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    UV Emitter Module Type

                                                                                                    6 Chip UV Module

                                                                                                    Peak Wavelength

                                                                                                    410nm

                                                                                                    Forward Voltage Range

                                                                                                    24V

                                                                                                    Radiance Angle

                                                                                                    55° (±27.5°)

                                                                                                    UV Emitter Module Mounting

                                                                                                    Strip PCB, M3 Holes

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Product Range

                                                                                                    TSLC N3535 UV LED 24V Strip Series

                                                                                                    Typical Wattage

                                                                                                    6.3W @ 350mA

                                                                                                    Minimum Radiometric Power

                                                                                                    2.4W @ 350mA

                                                                                                    Forward Current per Chip

                                                                                                    800mA

                                                                                                    UV Emitter Module Leads

                                                                                                    300mm Red & Black

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Great Britain
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85414900
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.029
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.