Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Optoelectronics & Displays
                      3. UV & IR Components
                      4. UV Emitters
                      Print Page

                      SSL-LXTO46UV2C

                      LED, UV 405NM

                      LUMEX SSL-LXTO46UV2C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLUMEX
                      Manufacturer Part NoSSL-LXTO46UV2C
                      Order Code1901950
                      Product RangeQuasarBrite Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerLUMEX
                      Manufacturer Part NoSSL-LXTO46UV2C
                      Order Code1901950
                      Product RangeQuasarBrite Series
                      Technical Datasheet

                      Data Sheet

                      UV LED TypeUV-A
                      Wavelength405nm
                      Radiant Power-
                      Angle of Half Intensity80°
                      UV LED Case StyleTop View Through Hole, TO-46
                      Forward Current If20mA
                      Forward Voltage3.7V
                      Product RangeQuasarBrite Series
                      Technology / MaterialInGaN
                      SVHCNo SVHC (16-Jan-2020)

                      Technical Specifications

                      UV LED Type

                      UV-A

                      Radiant Power

                      -

                      UV LED Case Style

                      Top View Through Hole, TO-46

                      Forward Voltage

                      3.7V

                      Technology / Material

                      InGaN

                      Wavelength

                      405nm

                      Angle of Half Intensity

                      80°

                      Forward Current If

                      20mA

                      Product Range

                      QuasarBrite Series

                      SVHC

                      No SVHC (16-Jan-2020)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85414100
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (16-Jan-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0046
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.