Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      INFINEON
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. UV & IR Components
                                                                                                    4. UV Emitters
                                                                                                    Print Page

                                                                                                    EOLD-365-525

                                                                                                    UV-A Emitter, 370nm, 6mW, 15° Half Intensity, 3.6V/25mA Forward, Top View Through Hole, T-1 3/4

                                                                                                    OSA OPTO LIGHT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OSA OPTO LIGHT EOLD-365-525
                                                                                                    OSA OPTO LIGHT EOLD-365-525
                                                                                                    OSA OPTO LIGHT EOLD-365-525
                                                                                                    ManufacturerOSA OPTO LIGHT
                                                                                                    Manufacturer Part NoEOLD-365-525
                                                                                                    Order Code2313512
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    OSA OPTO LIGHT
                                                                                                    ManufacturerOSA OPTO LIGHT
                                                                                                    Manufacturer Part NoEOLD-365-525
                                                                                                    Order Code2313512
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    UV LED TypeUV-A
                                                                                                    Wavelength370nm
                                                                                                    Radiant Power6mW
                                                                                                    Angle of Half Intensity15°
                                                                                                    UV LED Case StyleTop View Through Hole, T-1 3/4 (5mm)
                                                                                                    Forward Current If25mA
                                                                                                    Forward Voltage3.6V
                                                                                                    Product Range-
                                                                                                    Technology / MaterialGaN
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The EOLD-365-525 is a 5mm ultraviolet LED Lamp with plastic lens.

                                                                                                    • High Power
                                                                                                    • High Speed
                                                                                                    • Narrow Beam Angle
                                                                                                    • High Reliability

                                                                                                    Applications

                                                                                                    LED Lighting

                                                                                                    Technical Specifications

                                                                                                    UV LED Type

                                                                                                    UV-A

                                                                                                    Radiant Power

                                                                                                    6mW

                                                                                                    UV LED Case Style

                                                                                                    Top View Through Hole, T-1 3/4 (5mm)

                                                                                                    Forward Voltage

                                                                                                    3.6V

                                                                                                    Technology / Material

                                                                                                    GaN

                                                                                                    Wavelength

                                                                                                    370nm

                                                                                                    Angle of Half Intensity

                                                                                                    15°

                                                                                                    Forward Current If

                                                                                                    25mA

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Germany
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85414100
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.002722
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.