5600µF Leaded Aluminium Electrolytic Capacitors:

30 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4061911

RoHS

Each
1+
HK$7.880
10+
HK$6.530
25+
HK$5.530
50+
HK$4.840
100+
HK$4.130
More Pricing...
Min: 1 / Mult: 1
5600µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Can
7.5mm
18mm
-
25mm
RZ Series
-
3.65A
-40°C
105°C
-
2504395
Each
1+
HK$23.020
10+
HK$16.440
100+
HK$12.330
500+
HK$10.530
1000+
HK$9.950
More Pricing...
Min: 1 / Mult: 1
5600µF
35V
20%
Radial Leaded
10000 hours @ 105C
Polar
Radial Leaded
7.5mm
18mm
-
35.5mm
KYB Series
-
4.28A
-40°C
105°C
-
2326289

RoHS

Each
1+
HK$17.470
Min: 1 / Mult: 1
5600µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
40mm
FC Series
-
3.735A
-55°C
105°C
AEC-Q200
2766906

RoHS

Each
1+
HK$11.430
5+
HK$8.260
10+
HK$5.140
Min: 1 / Mult: 1
5600µF
6.3V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
FS Series
0.015ohm
3.19A
-40°C
105°C
-
1219460

RoHS

Each
1+
HK$15.710
3+
HK$13.600
5+
HK$11.490
10+
HK$9.380
20+
HK$9.200
More Pricing...
Min: 1 / Mult: 1
5600µF
10V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
FM Series
-
3.82A
-40°C
105°C
-
3253882

RoHS

Each
1+
HK$13.070
5+
HK$10.220
10+
HK$7.370
20+
HK$7.060
40+
HK$6.740
More Pricing...
Min: 1 / Mult: 1
5600µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
35mm
FC Series
-
2.51A
-55°C
105°C
AEC-Q200
1744882

RoHS

Each
1+
HK$19.820
5+
HK$13.490
10+
HK$11.100
20+
HK$10.300
40+
HK$9.570
More Pricing...
Min: 1 / Mult: 1
5600µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
30mm
FK Series
-
2.72A
-55°C
105°C
AEC-Q200
2313335

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
250+
HK$5.580
1250+
HK$5.150
2500+
HK$5.050
Min: 250 / Mult: 250
5600µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
FR Series
-
3.82A
-40°C
105°C
-
2357328

RoHS

Each
1+
HK$10.140
5+
HK$8.880
10+
HK$7.620
20+
HK$6.990
40+
HK$6.360
More Pricing...
Min: 1 / Mult: 1
5600µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
20mm
FM Series
-
3.3A
-40°C
105°C
-
1907233

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$17.780
10+
HK$9.200
25+
HK$8.910
50+
HK$8.620
100+
HK$8.310
Min: 1 / Mult: 1
5600µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
FR Series
-
3.82A
-40°C
105°C
-
2504376

RoHS

Each
1+
HK$19.400
10+
HK$14.800
100+
HK$11.430
500+
HK$8.960
1000+
HK$7.860
More Pricing...
Min: 1 / Mult: 1
5600µF
25V
-
PC Pin
-
Polar
Radial Leaded
-
16mm
-
-
KYA Series
-
3.61A
-
105°C
-
2766929

RoHS

Each
1+
HK$15.380
10+
HK$8.800
50+
HK$8.310
100+
HK$7.820
200+
HK$7.670
More Pricing...
Min: 1 / Mult: 1
5600µF
10V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
30mm
FS Series
0.013ohm
3.63A
-40°C
105°C
-
3131992

RoHS

Each
1+
HK$16.030
10+
HK$15.760
25+
HK$15.490
50+
HK$15.210
100+
HK$14.140
More Pricing...
Min: 1 / Mult: 1
5600µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
WCAP-ATG5 Series
-
1.72A
-40°C
105°C
-
3132010

RoHS

Each
1+
HK$20.280
10+
HK$19.940
25+
HK$19.590
50+
HK$19.240
100+
HK$17.910
More Pricing...
Min: 1 / Mult: 1
5600µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
35.5mm
WCAP-ATG5 Series
-
1.89A
-40°C
105°C
-
3131973

RoHS

Each
1+
HK$11.990
50+
HK$10.220
100+
HK$8.900
Min: 1 / Mult: 1
5600µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
WCAP-ATG5 Series
-
1.49A
-40°C
105°C
-
4061534

RoHS

Each
1+
HK$25.490
10+
HK$24.260
25+
HK$23.030
50+
HK$21.790
100+
HK$18.990
More Pricing...
Min: 1 / Mult: 1
5600µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Can
7.5mm
16mm
-
31.5mm
WCAP-ATLI Series
-
3.46A
-55°C
105°C
-
4256977

RoHS

Each
1+
HK$37.240
5+
HK$35.890
10+
HK$34.530
25+
HK$33.180
50+
HK$31.820
More Pricing...
Min: 1 / Mult: 1
5600µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
-
7.5mm
18mm
-
41mm
WCAP-ATG8 Series
-
2.915A
-40°C
85°C
-
4625990

RoHS

Each
1+
HK$14.720
5+
HK$11.110
10+
HK$7.500
20+
HK$7.270
40+
HK$7.040
More Pricing...
Min: 1 / Mult: 1
5600µF
10V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
7.5mm
16mm
-
25mm
REF Series
-
3.51A
-40°C
105°C
-
2361794
Each
1+
HK$1,086.520
5+
HK$1,017.400
10+
HK$982.160
Min: 1 / Mult: 1
5600µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Box - 2 Pin
25.4mm
-
12.7mm
76.2mm
MLP Series
0.036ohm
9.3A
-55°C
85°C
-
2842023

RoHS

Each
1+
HK$23.020
10+
HK$16.440
100+
HK$12.330
500+
HK$10.530
1000+
HK$9.950
More Pricing...
Min: 1 / Mult: 1
5600µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
35.5mm
KYB Series
-
4.28A
-40°C
105°C
-
3235526

RoHS

Each
1+
HK$31.730
10+
HK$31.210
25+
HK$30.690
50+
HK$30.170
100+
HK$28.120
More Pricing...
Min: 1 / Mult: 1
5600µF
10V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
WCAP-ATLL Series
-
2.736A
-55°C
105°C
-
3253897

RoHS

Each
1+
HK$15.620
3+
HK$13.400
5+
HK$11.180
10+
HK$8.960
20+
HK$8.790
More Pricing...
Min: 1 / Mult: 1
5600µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
20mm
FC Series
-
2.49A
-55°C
105°C
AEC-Q200
3254103

RoHS

Each
1+
HK$17.430
10+
HK$10.030
25+
HK$9.490
50+
HK$8.940
100+
HK$8.390
More Pricing...
Min: 1 / Mult: 1
5600µF
10V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
20mm
FS Series
-
3.3A
-40°C
105°C
-
3235524

RoHS

Each
1+
HK$23.760
10+
HK$23.150
50+
HK$22.530
100+
HK$21.050
200+
HK$18.540
More Pricing...
Min: 1 / Mult: 1
5600µF
10V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
35mm
WCAP-ATLL Series
-
2.64A
-55°C
105°C
-
4685204

RoHS

Each
1+
HK$26.390
10+
HK$19.080
25+
HK$17.400
50+
HK$15.710
100+
HK$14.550
More Pricing...
Min: 1 / Mult: 1
5600µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
7.5mm
18mm
-
35mm
B41858 Series
0.16ohm
3.864A
-55°C
105°C
AEC-Q200
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY