2. Passive Components
                      3. Capacitors
                      4. Aluminium Electrolytic Capacitors
                      5. Leaded Aluminium Electrolytic Capacitors
                      Print Page

                      MLP562M063EB0A

                      Electrolytic Capacitor, Flatpack, 5600 µF, 63 V, ± 20%, Radial Leaded, 2000 hours @ 85°C, Polar

                      CORNELL DUBILIER MLP562M063EB0A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCORNELL DUBILIER
                      Manufacturer Part NoMLP562M063EB0A
                      Order Code2361794
                      Product RangeMLP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$1,086.520
                      5+HK$1,017.400
                      10+HK$982.160
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$1,086.52
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCORNELL DUBILIER
                      Manufacturer Part NoMLP562M063EB0A
                      Order Code2361794
                      Product RangeMLP Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance5600µF
                      Voltage(DC)63V
                      Capacitance Tolerance± 20%
                      Capacitor TerminalsRadial Leaded
                      Lifetime @ Temperature2000 hours @ 85°C
                      PolarityPolar
                      Capacitor Case / PackageRadial Box - 2 Pin
                      Lead Spacing25.4mm
                      Product Diameter-
                      Product Length-
                      Product Width12.7mm
                      Product Height76.2mm
                      Product RangeMLP Series
                      ESR0.036ohm
                      Ripple Current9.3A
                      Operating Temperature Min-55°C
                      Operating Temperature Max85°C
                      Qualification-
                      SVHCBis (2-ethylhexyl)phthalate (DEHP) (23-Jan-2024)

                      Technical Specifications

                      Capacitance

                      5600µF

                      Capacitance Tolerance

                      ± 20%

                      Lifetime @ Temperature

                      2000 hours @ 85°C

                      Capacitor Case / Package

                      Radial Box - 2 Pin

                      Product Diameter

                      -

                      Product Width

                      12.7mm

                      Product Range

                      MLP Series

                      Ripple Current

                      9.3A

                      Operating Temperature Max

                      85°C

                      SVHC

                      Bis (2-ethylhexyl)phthalate (DEHP) (23-Jan-2024)

                      Voltage(DC)

                      63V

                      Capacitor Terminals

                      Radial Leaded

                      Polarity

                      Polar

                      Lead Spacing

                      25.4mm

                      Product Length

                      -

                      Product Height

                      76.2mm

                      ESR

                      0.036ohm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85322200
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.066