Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Passive Components
                                                                                                    3. Capacitors
                                                                                                    4. Aluminium Electrolytic Capacitors
                                                                                                    5. Snap In / Screw Terminal Aluminium Electrolytic Capacitors
                                                                                                    Print Page

                                                                                                    030MS22AAMA1STD

                                                                                                    Electrolytic Capacitor, Motor Start, 30 µF, 220 VAC, 0%, +25%, Snap-In, 500 hours @ 60°C

                                                                                                    KEMET
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEMET 030MS22AAMA1STD
                                                                                                    ManufacturerKEMET
                                                                                                    Manufacturer Part No030MS22AAMA1STD
                                                                                                    Order Code2759875
                                                                                                    Product RangeMotor Start Series
                                                                                                    Also Known AsA902GF030V220A
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    32 In Stock

                                                                                                    Need more?

                                                                                                    32 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$42.850
                                                                                                    10+HK$33.820
                                                                                                    72+HK$31.600
                                                                                                    144+HK$30.070
                                                                                                    504+HK$28.840
                                                                                                    1008+HK$28.420
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$42.85
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEMET
                                                                                                    ManufacturerKEMET
                                                                                                    Manufacturer Part No030MS22AAMA1STD
                                                                                                    Order Code2759875
                                                                                                    Product RangeMotor Start Series
                                                                                                    Also Known AsA902GF030V220A
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Capacitance30µF
                                                                                                    Voltage(DC)-
                                                                                                    Voltage(AC)220VAC
                                                                                                    Capacitance Tolerance0%, +25%
                                                                                                    Capacitor TerminalsSnap-In
                                                                                                    Lifetime @ Temperature500 hours @ 60°C
                                                                                                    PolarityBi-Polar [Non-Polar]
                                                                                                    Product RangeMotor Start Series
                                                                                                    Product Diameter39mm
                                                                                                    Product Height75mm
                                                                                                    Lead Spacing-
                                                                                                    ESR-
                                                                                                    Ripple Current-
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max60°C
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The MS series Aluminium Electrolytic Capacitor designed for intermittent duty only and capable of withstanding the AC voltage applied to the motor during starting. The capacitor construction is comprised of either double anode or O-style (double anode and floating cathode) windings, which are housed in a moulded plastic case. This MS series capacitor specifically designed for AC operation which helps to start the motor by providing a leading current to the auxiliary winding. The capacitor is not permanently connected to the winding of the motor and is usually switched off automatically after starting.

                                                                                                    • 6.3mm double amp tags (quick connect types)
                                                                                                    • VDE approved to IEC 60252-2

                                                                                                    Technical Specifications

                                                                                                    Capacitance

                                                                                                    30µF

                                                                                                    Voltage(AC)

                                                                                                    220VAC

                                                                                                    Capacitor Terminals

                                                                                                    Snap-In

                                                                                                    Polarity

                                                                                                    Bi-Polar [Non-Polar]

                                                                                                    Product Diameter

                                                                                                    39mm

                                                                                                    Lead Spacing

                                                                                                    -

                                                                                                    Ripple Current

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    60°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Voltage(DC)

                                                                                                    -

                                                                                                    Capacitance Tolerance

                                                                                                    0%, +25%

                                                                                                    Lifetime @ Temperature

                                                                                                    500 hours @ 60°C

                                                                                                    Product Range

                                                                                                    Motor Start Series

                                                                                                    Product Height

                                                                                                    75mm

                                                                                                    ESR

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Technical Docs (4)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    One Page Summary EN

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85322200
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.068
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.