Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Passive Components
                                                                                                    3. Capacitors
                                                                                                    4. Aluminium Electrolytic Capacitors
                                                                                                    5. Snap In / Screw Terminal Aluminium Electrolytic Capacitors
                                                                                                    Print Page

                                                                                                    PEH200YX460BQU2

                                                                                                    Electrolytic Capacitor, Long Life, 6000 µF, 450 V, -10%, +30%, Screw, 19000 hours @ 85°C

                                                                                                    KEMET
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEMET PEH200YX460BQU2
                                                                                                    ManufacturerKEMET
                                                                                                    Manufacturer Part NoPEH200YX460BQU2
                                                                                                    Order Code1679493
                                                                                                    Product RangePEH200 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    82 In Stock

                                                                                                    Need more?

                                                                                                    82 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$1,585.150
                                                                                                    5+HK$1,553.450
                                                                                                    10+HK$1,521.750
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$1,585.15
                                                                                                    Add Part No. / Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    KEMET
                                                                                                    ManufacturerKEMET
                                                                                                    Manufacturer Part NoPEH200YX460BQU2
                                                                                                    Order Code1679493
                                                                                                    Product RangePEH200 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Capacitance6000µF
                                                                                                    Voltage(DC)450V
                                                                                                    Voltage(AC)-
                                                                                                    Capacitance Tolerance-10%, +30%
                                                                                                    Capacitor TerminalsScrew
                                                                                                    Lifetime @ Temperature19000 hours @ 85°C
                                                                                                    PolarityPolar
                                                                                                    Product RangePEH200 Series
                                                                                                    Product Diameter76.6mm
                                                                                                    Product Height220mm
                                                                                                    Lead Spacing32mm
                                                                                                    ESR0.012ohm
                                                                                                    Ripple Current60.5A
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The PEH200YX460BQU2 is an Aluminum Electrolytic Capacitor with heavy-duty screw terminals and a plain can stud. The PEH200 series capacitor has a polarized all welded design, extended cathode construction, safety vent and plastic insulation. The sealing system is designed for electrolyte leakage-free operation and a very low gas-diffusion rate of electrolyte. Mechanical contact between the winding and aluminum case allows excellent heat transfer from the winding hot-spot to the ambient, which means cooler operation and very high current ratings. Suitable for ground power units (GPU), drives where high current ratings and compact size are important.

                                                                                                    • High CV value
                                                                                                    • Low ESR and ESL
                                                                                                    • Compact size
                                                                                                    • Compact size
                                                                                                    • 25 to 500VDC Rated voltage range
                                                                                                    • 100 to 330000µF Capacitance
                                                                                                    • Optimized designs available

                                                                                                    Applications

                                                                                                    Power Management, Maintenance & Repair

                                                                                                    Notes

                                                                                                    Is not shipped with any hardware or accessories/not supplied

                                                                                                    Technical Specifications

                                                                                                    Capacitance

                                                                                                    6000µF

                                                                                                    Voltage(AC)

                                                                                                    -

                                                                                                    Capacitor Terminals

                                                                                                    Screw

                                                                                                    Polarity

                                                                                                    Polar

                                                                                                    Product Diameter

                                                                                                    76.6mm

                                                                                                    Lead Spacing

                                                                                                    32mm

                                                                                                    Ripple Current

                                                                                                    60.5A

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Voltage(DC)

                                                                                                    450V

                                                                                                    Capacitance Tolerance

                                                                                                    -10%, +30%

                                                                                                    Lifetime @ Temperature

                                                                                                    19000 hours @ 85°C

                                                                                                    Product Range

                                                                                                    PEH200 Series

                                                                                                    Product Height

                                                                                                    220mm

                                                                                                    ESR

                                                                                                    0.012ohm

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Portugal
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85322200
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):1.4
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.