600V Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

2,483 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2610786

RoHS

Each
1+
HK$35.610
10+
HK$22.450
50+
HK$16.410
100+
HK$13.170
200+
HK$11.770
More Pricing...
Min: 1 / Mult: 1
270µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
40mm
10mm
-
1.29A
-25°C
-
105°C
-
2434865

RoHS

Each
1+
HK$100.290
5+
HK$85.780
10+
HK$71.270
20+
HK$70.730
Min: 1 / Mult: 1
470µF
400V
-
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
30mm
55mm
10mm
0.11ohm
2.71A
-40°C
-
105°C
-
1604294

RoHS

Each
1+
HK$25.820
10+
HK$14.230
100+
HK$11.760
500+
HK$10.030
1000+
HK$9.950
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2610798

RoHS

Each
1+
HK$89.560
10+
HK$56.330
50+
HK$40.680
100+
HK$36.580
200+
HK$34.530
More Pricing...
Min: 1 / Mult: 1
470µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
35mm
50mm
10mm
-
1.86A
-25°C
-
105°C
-
1679495

RoHS

Each
1+
HK$64.410
10+
HK$56.420
Min: 1 / Mult: 1
10000µF
40V
-
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC10 Series
35mm
35mm
10mm
0.086ohm
4.01A
-40°C
-
85°C
-
1165579

RoHS

Each
1+
HK$126.920
10+
HK$96.590
50+
HK$82.370
200+
HK$75.460
400+
HK$72.140
More Pricing...
Min: 1 / Mult: 1
10000µF
40V
-
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
30mm
40mm
10mm
0.038ohm
5.12A
-40°C
-
85°C
-
2610793

RoHS

Each
1+
HK$30.650
10+
HK$19.000
50+
HK$12.310
100+
HK$11.550
200+
HK$10.760
More Pricing...
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
30mm
10mm
-
950mA
-25°C
-
105°C
-
2950246

RoHS

Each
1+
HK$51.870
10+
HK$36.170
50+
HK$34.670
180+
HK$33.160
540+
HK$31.650
More Pricing...
Min: 1 / Mult: 1
5600µF
40V
-
± 20%
Snap-In
10000 hours @ 85°C
Polar
ALC70 Series
25mm
30mm
10mm
0.131ohm
4.09A
-40°C
-
85°C
-
3649159

RoHS

Each
1+
HK$116.890
5+
HK$101.480
10+
HK$86.070
25+
HK$81.880
50+
HK$77.680
More Pricing...
Min: 1 / Mult: 1
820µF
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
35mm
55mm
10mm
0.11ohm
5.01A
-25°C
-
105°C
-
1604334

RoHS

Each
1+
HK$21.290
10+
HK$14.140
100+
HK$10.200
500+
HK$8.550
1000+
HK$8.090
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
471550

RoHS

Each
1+
HK$439.940
5+
HK$397.570
16+
HK$355.190
64+
HK$329.350
Min: 1 / Mult: 1
2200µF
400V
-
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.062ohm
18.8A
-40°C
5.28mA
85°C
-
1166648

RoHS

Each
1+
HK$104.890
5+
HK$97.500
10+
HK$90.100
20+
HK$86.100
40+
HK$82.100
More Pricing...
Min: 1 / Mult: 1
220µF
400V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
25mm
45mm
10mm
0.46ohm
1.15A
-25°C
880µA
105°C
-
2102447

RoHS

Each
1+
HK$59.920
5+
HK$52.430
10+
HK$43.440
25+
HK$38.950
50+
HK$35.960
More Pricing...
Min: 1 / Mult: 1
270µF
400V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXH Series
25mm
35mm
10mm
-
1.47A
-25°C
-
105°C
-
2901370

RoHS

Each
1+
HK$134.480
10+
HK$99.140
50+
HK$84.590
100+
HK$79.900
500+
HK$72.920
More Pricing...
Min: 1 / Mult: 1
680µF
450V
-
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALA7D Series
35mm
50mm
10mm
0.2278ohm
6.5A
-40°C
-
85°C
AEC-Q200
1686714

RoHS

Each
1+
HK$28.530
10+
HK$20.640
100+
HK$15.870
500+
HK$15.790
1000+
HK$13.900
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1165578

RoHS

Each
1+
HK$91.490
5+
HK$78.700
10+
HK$65.910
20+
HK$61.270
40+
HK$56.630
More Pricing...
Min: 1 / Mult: 1
4700µF
40V
-
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
25mm
30mm
10mm
0.082ohm
2.78A
-40°C
-
85°C
-
2729166

RoHS

Each
1+
HK$300.280
5+
HK$269.790
24+
HK$239.290
72+
HK$188.980
120+
HK$185.210
Min: 1 / Mult: 1
20000µF
100V
-
± 20%
Screw
20000 hours @ 85°C
Polar
0
51mm
105mm
22.2mm
0.022ohm
20.1A
-40°C
-
85°C
-
2610795

RoHS

Each
1+
HK$43.490
10+
HK$27.300
50+
HK$19.970
100+
HK$17.480
200+
HK$15.650
More Pricing...
Min: 1 / Mult: 1
220µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
45mm
10mm
-
1.24A
-25°C
-
105°C
-
2687285

RoHS

Each
1+
HK$184.050
3+
HK$170.240
5+
HK$156.430
10+
HK$142.620
20+
HK$136.280
Min: 1 / Mult: 1
1200µF
400V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
35mm
80mm
-
0.09ohm
4.34A
-40°C
-
105°C
-
2901365

RoHS

Each
1+
HK$91.470
10+
HK$80.040
50+
HK$66.320
100+
HK$59.460
500+
HK$54.880
More Pricing...
Min: 1 / Mult: 1
560µF
400V
-
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALA7D Series
35mm
40mm
10mm
0.3186ohm
5.2A
-40°C
-
85°C
AEC-Q200
3414861

RoHS

Each
1+
HK$145.250
3+
HK$133.910
5+
HK$122.570
10+
HK$111.220
20+
HK$104.770
More Pricing...
Min: 1 / Mult: 1
470µF
400V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
193 PUR-SI Series
35mm
40mm
10mm
0.21ohm
2.26A
-40°C
-
105°C
-
8813574

RoHS

Each
1+
HK$28.610
10+
HK$18.200
25+
HK$17.490
50+
HK$16.770
100+
HK$15.670
Min: 1 / Mult: 1
100µF
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
25mm
25mm
10mm
-
700mA
-25°C
-
105°C
-
2126627

RoHS

Each
1+
HK$24.500
10+
HK$16.860
100+
HK$13.650
500+
HK$12.750
1000+
HK$11.350
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1679251

RoHS

Each
1+
HK$24.250
2+
HK$22.420
3+
HK$20.280
5+
HK$19.800
10+
HK$19.430
More Pricing...
Min: 1 / Mult: 1
390µF
200V
-
20%
Snap-In
2000 hours @ 85C
Polar
SMQ Series
22mm
25mm
10mm
-
1.68A
-25°C
-
85°C
-
3414862

RoHS

Each
1+
HK$74.810
5+
HK$63.550
10+
HK$52.280
20+
HK$48.800
40+
HK$45.320
More Pricing...
Min: 1 / Mult: 1
120µF
450V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
193 PUR-SI Series
25mm
30mm
10mm
0.63ohm
1.01A
-40°C
-
105°C
-
1-25 of 2483 items
of 100 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY