Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Aluminium Electrolytic Capacitors
                      5. Snap In / Screw Terminal Aluminium Electrolytic Capacitors
                      Print Page

                      ESMQ201VSN391MP25S

                      ALUMINUM ELECTROLYTIC CAPACITOR 390UF, 2

                      CHEMI-CON ESMQ201VSN391MP25S
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCHEMI-CON
                      Manufacturer Part NoESMQ201VSN391MP25S
                      Order Code1679251
                      Product RangeSMQ Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      294 In Stock

                      Need more?

                      137 Delivery in 3-4 Business Days(UK stock)
                      157 Delivery in 4-5 Business Days(US stock)
                      QuantityPrice
                      1+HK$24.250
                      2+HK$22.420
                      3+HK$20.280
                      5+HK$19.800
                      10+HK$19.430
                      20+HK$19.180
                      50+HK$18.930
                      100+HK$18.670
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$24.25
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCHEMI-CON
                      Manufacturer Part NoESMQ201VSN391MP25S
                      Order Code1679251
                      Product RangeSMQ Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance390µF
                      Voltage(DC)200V
                      Voltage(AC)-
                      Capacitance Tolerance 20%
                      Capacitor TerminalsSnap-In
                      Lifetime @ Temperature2000 hours @ 85C
                      PolarityPolar
                      Product RangeSMQ Series
                      Product Diameter22mm
                      Product Height25mm
                      Lead Spacing10mm
                      ESR-
                      Ripple Current1.68A
                      Operating Temperature Min-25°C
                      Operating Temperature Max85°C
                      Qualification-
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      Capacitance

                      390µF

                      Voltage(AC)

                      -

                      Capacitor Terminals

                      Snap-In

                      Polarity

                      Polar

                      Product Diameter

                      22mm

                      Lead Spacing

                      10mm

                      Ripple Current

                      1.68A

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (23-Jan-2024)

                      Voltage(DC)

                      200V

                      Capacitance Tolerance

                      20%

                      Lifetime @ Temperature

                      2000 hours @ 85C

                      Product Range

                      SMQ Series

                      Product Height

                      25mm

                      ESR

                      -

                      Operating Temperature Min

                      -25°C

                      Qualification

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85322200
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.014742
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.