Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Passive Components
                                                                                                    3. Capacitors
                                                                                                    4. Arc Suppression / Snubber Networks
                                                                                                    Print Page

                                                                                                    104M06QC100

                                                                                                    RC Network, 0.1 µF, ± 20%, 100 ohm, ± 10%, 500 mW, 250 V

                                                                                                    CORNELL DUBILIER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CORNELL DUBILIER 104M06QC100
                                                                                                    ManufacturerCORNELL DUBILIER
                                                                                                    Manufacturer Part No104M06QC100
                                                                                                    Order Code2841754
                                                                                                    Product RangeQuencharc Q Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    CORNELL DUBILIER
                                                                                                    ManufacturerCORNELL DUBILIER
                                                                                                    Manufacturer Part No104M06QC100
                                                                                                    Order Code2841754
                                                                                                    Product RangeQuencharc Q Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Capacitance0.1µF
                                                                                                    Capacitance Tolerance± 20%
                                                                                                    Resistance100ohm
                                                                                                    Resistance Tolerance± 10%
                                                                                                    Resistor Power Rating500mW
                                                                                                    Voltage(AC)250V
                                                                                                    Voltage(DC)600V
                                                                                                    Capacitor MountingThrough Hole
                                                                                                    Product RangeQuencharc Q Series
                                                                                                    Capacitor TerminalsRadial Leaded
                                                                                                    Dielectric Characteristic-
                                                                                                    Lead Diameter0.81mm
                                                                                                    Lead Spacing21mm
                                                                                                    No. of Elements-
                                                                                                    Operating Temperature Max85°C
                                                                                                    Operating Temperature Min-55°C
                                                                                                    Product Diameter-
                                                                                                    Product Height-
                                                                                                    Product Length16.7mm
                                                                                                    Product Width27.4mm
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    The 104M06QC100 is a 0.1µF radial metalized Polyester Film Capacitor for transient suppression.

                                                                                                    • Noise and arc suppression
                                                                                                    • Relay contact protection
                                                                                                    • Noise reduction on controllers and drives
                                                                                                    • EMI/RFI reduction
                                                                                                    • dv/dt Suppression
                                                                                                    • Type QRL, UL/CSA version
                                                                                                    • Coated with flame-retardant epoxy
                                                                                                    • 1.6 x DC rated voltage at +25°C

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Capacitance

                                                                                                    0.1µF

                                                                                                    Resistance

                                                                                                    100ohm

                                                                                                    Resistor Power Rating

                                                                                                    500mW

                                                                                                    Voltage(DC)

                                                                                                    600V

                                                                                                    Product Range

                                                                                                    Quencharc Q Series

                                                                                                    Dielectric Characteristic

                                                                                                    -

                                                                                                    Lead Spacing

                                                                                                    21mm

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Diameter

                                                                                                    -

                                                                                                    Product Length

                                                                                                    16.7mm

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Capacitance Tolerance

                                                                                                    ± 20%

                                                                                                    Resistance Tolerance

                                                                                                    ± 10%

                                                                                                    Voltage(AC)

                                                                                                    250V

                                                                                                    Capacitor Mounting

                                                                                                    Through Hole

                                                                                                    Capacitor Terminals

                                                                                                    Radial Leaded

                                                                                                    Lead Diameter

                                                                                                    0.81mm

                                                                                                    No. of Elements

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -55°C

                                                                                                    Product Height

                                                                                                    -

                                                                                                    Product Width

                                                                                                    27.4mm

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85322500
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.003629
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.